Socket; pluggable terminal block; DEGSON ELECTRONICS

Socket; pluggable terminal block; DEGSON ELECTRONICS, 2EDGR-5.0-02P14, 2EDGR-5.0-03P14 |EN|
Manufacturer
Type of connectorpluggable terminal block
Connectorsocket
Kindmale
Spatial orientationangled 90°
Contacts pitch5mm
Electrical mountingTHT
Mechanical mountingon PCBs
Locking systemlatch
Rated voltage320V
Current rating20A
Contact materialbrass
Contact platingtinned
Body materialpolyamide 66
Colourgreen
Flammability ratingUL94V-0
Typewithout side walls
Operating temperature-40...105°C
Conform toCE
UL
VDE

Symbol No. of ways Number of pins Pin configuration
2EDGR-5.0-02P14 2 2 1x2
2EDGR-5.0-03P14 3 3 1x3
2EDGR-5.0-04P14 4 4 1x4
TBG-5.0-K-4P 4 4 1x4
2EDGR-5.0-05P14 5 5 1x5
2EDGR-5.0-06P14 6 6 1x6
2EDGR-5.0-07P14 7 7 1x7
2EDGR-5.0-08P14 8 8 1x8
2EDGR-5.0-09P14 9 9 1x9
2EDGR-5.0-10P14 10 10 1x10