| Manufacturer | HARWIN |
| Manufacturer series | Datamate L-Tek |
| Mechanical mounting | on PCBs |
| Connector | socket |
| Contacts pitch | 2mm |
| Kind | male |
| Current rating | 3A |
| Contact plating | gold-plated |
| Flammability rating | UL94V-0 |
| Rated voltage | 800V |
| Type of connector | wire-wire/PCB |
| Symbol | Kind of package | Electrical mounting | Type | Spatial orientation | Lead length | Body material | Pin | Terminals plating | Locking system | Pin configuration |
|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | ||||||||||
| M80-6650442 | in-tray | SMT | polarized | horizontal | - | PPS | 4 | tinned | - | 2x2 |
| M80-6650642 | in-tray | SMT | polarized | horizontal | - | PPS | 6 | tinned | - | 2x3 |
| M80-6650842 | tube | SMT | polarized | horizontal | - | PPS | 8 | tinned | - | 2x4 |
| M80-6651042 | tube | SMT | polarized | horizontal | - | PPS | 10 | tinned | - | 2x5 |
| M80-6651242 | tube | SMT | polarized | horizontal | - | PPS | 12 | tinned | - | 2x6 |
| M80-6651422 | tube | SMT | polarized | horizontal | - | PPS | 14 | tinned | - | 2x7 |
| M80-6651442 | tube | SMT | polarized | horizontal | - | PPS | 14 | tinned | - | 2x7 |
| M80-6651642 | tube | SMT | polarized | horizontal | - | PPS | 16 | tinned | - | 2x8 |
| M80-6651842 | tube | SMT | polarized | horizontal | - | PPS | 18 | tinned | - | 2x9 |
| M80-6652022 | tube | SMT | polarized | horizontal | - | PPS | 20 | tinned | - | 2x10 |
| M80-6652042 | tube | SMT | polarized | horizontal | - | PPS | 20 | tinned | - | 2x10 |
| M80-6652642 | tube | SMT | polarized | horizontal | - | PPS | 26 | tinned | - | 2x13 |
| M80-6653442 | tube | SMT | polarized | horizontal | - | PPS | 34 | tinned | - | 2x17 |
| M80-6660422 | tube | SMT | polarized | horizontal | - | PPS | 4 | tinned | with latch | 2x2 |
| M80-6660442 | tube | SMT | polarized | horizontal | - | PPS | 4 | tinned | with latch | 2x2 |
| M80-6660642 | tube | SMT | polarized | horizontal | - | PPS | 6 | tinned | with latch | 2x3 |
| M80-6660822 | tube | SMT | polarized | horizontal | - | PPS | 8 | tinned | with latch | 2x4 |
| M80-6660842 | tube | SMT | polarized | horizontal | - | PPS | 8 | tinned | with latch | 2x4 |
| M80-6661022 | tube | SMT | polarized | horizontal | - | PPS | 10 | tinned | with latch | 2x5 |
| M80-6661042 | tube | SMT | polarized | horizontal | - | PPS | 10 | tinned | with latch | 2x5 |
| M80-6661222 | tube | SMT | polarized | horizontal | - | PPS | 12 | tinned | with latch | 2x6 |
| M80-6661242 | tube | SMT | polarized | horizontal | - | PPS | 12 | tinned | with latch | 2x6 |
| M80-6661422 | tube | SMT | polarized | horizontal | - | PPS | 14 | tinned | with latch | 2x7 |
| M80-6661442 | tube | SMT | polarized | horizontal | - | PPS | 14 | tinned | with latch | 2x7 |
| M80-6661622 | tube | SMT | polarized | horizontal | - | PPS | 16 | tinned | with latch | 2x8 |
| M80-6661642 | tube | SMT | polarized | horizontal | - | PPS | 16 | tinned | with latch | 2x8 |
| M80-6661842 | tube | SMT | polarized | horizontal | - | PPS | 18 | tinned | with latch | 2x9 |
| M80-6662042 | tube | SMT | polarized | horizontal | - | PPS | 20 | tinned | with latch | 2x10 |
| M80-6662622 | tube | SMT | polarized | horizontal | - | PPS | 26 | tinned | with latch | 2x13 |
| M80-6662642 | tube | SMT | polarized | horizontal | - | PPS | 26 | tinned | with latch | 2x13 |
| M80-6663442 | tube | SMT | polarized | horizontal | - | PPS | 34 | tinned | with latch | 2x17 |
| M80-7530442 | tube | THT | polarized | straight | 4.5 | PPS | 4 | tinned | with latch | 2x2 |
| M80-7530445 | tube | THT | polarized | straight | 4.5 | PPS | 4 | gold-plated | with latch | 2x2 |
| M80-7530842 | tube | THT | polarized | straight | 4.5 | PPS | 8 | tinned | with latch | 2x4 |
| M80-7531042 | tube | THT | polarized | straight | 4.5 | PPS | 10 | tinned | with latch | 2x5 |
| M80-7531242 | tube | THT | polarized | straight | 4.5 | PPS | 12 | tinned | with latch | 2x6 |
| M80-7532642 | tube | THT | polarized | straight | 4.5 | PPS | 26 | tinned | with latch | 2x13 |
| M80-7544422 | tube | THT | polarized | straight | 4.5 | PPS | 44 | tinned | - | 2x22 |
| M80-7710442 | tube | THT | polarized | angled 90° | 4.5 | PPS | 4 | tinned | with latch | 2x2 |
| M80-7710622 | tube | THT | polarized | angled 90° | 4.5 | PPS | 6 | tinned | with latch | 2x3 |
| M80-7711622 | tube | THT | polarized | angled 90° | 4.5 | PPS | 16 | tinned | with latch | 2x8 |
| M80-7712022 | tube | THT | polarized | angled 90° | 4.5 | PPS | 20 | tinned | with latch | 2x10 |
| M80-7712045 | tube | THT | polarized | angled 90° | 4.5 | PPS | 20 | gold-plated | with latch | 2x10 |
| M80-7712622 | tube | THT | polarized | angled 90° | 4.5 | PPS | 26 | tinned | with latch | 2x13 |
| M80-7712645 | tube | THT | polarized | angled 90° | 4.5 | PPS | 26 | gold-plated | with latch | 2x13 |
| M80-7820222 | tube | THT | polarized | straight | 4.5 | PPS | 2 | tinned | with latch | - |
| M80-7820242 | tube | THT | polarized | straight | 4.5 | PPS | 2 | tinned | with latch | - |
| M80-7820245 | tube | THT | polarized | straight | 4.5 | PPS | 2 | gold-plated | with latch | - |
| M80-7820342 | tube | THT | polarized | straight | 4.5 | PPS | 3 | tinned | with latch | - |
| M80-7820422 | tube | THT | polarized | straight | 4.5 | PPS | 4 | tinned | with latch | - |
| M80-7820442 | tube | THT | polarized | straight | 4.5 | PPS | 4 | tinned | with latch | - |
| M80-7820642 | tube | THT | polarized | straight | 4.5 | PPS | 6 | tinned | with latch | - |
| M80-7820742 | tube | THT | polarized | straight | 4.5 | PPS | 7 | tinned | with latch | - |
| M80-8260442 | tube | SMT | polarized | vertical | - | PPS | 4 | tinned | - | 2x2 |
| M80-8260622P | tube | SMT | pick and place; polarized | vertical | - | PPS | 6 | tinned | - | 2x3 |
| M80-8260642 | tube | SMT | polarized | vertical | - | PPS | 6 | tinned | - | 2x3 |
| M80-8260642P | tube | SMT | pick and place; polarized | vertical | - | PPS | 6 | tinned | - | 2x3 |
| M80-8260842 | tube | SMT | polarized | vertical | - | PPS | 8 | tinned | - | 2x4 |
| M80-8261022 | tube | SMT | polarized | vertical | - | PPS | 10 | tinned | - | 2x5 |
| M80-8261042 | tube | SMT | polarized | vertical | - | PPS | 10 | tinned | - | 2x5 |
| M80-8261042P | tube | SMT | pick and place; polarized | vertical | - | PPS | 10 | tinned | - | 2x5 |
| M80-8261045 | tube | SMT | polarized | vertical | - | PPS | 10 | gold-plated | - | 2x5 |
| M80-8261222 | tube | SMT | polarized | vertical | - | PPS | 12 | tinned | - | 2x6 |
| M80-8261242 | tube | SMT | polarized | vertical | - | PPS | 12 | tinned | - | 2x6 |
| M80-8261242P | tube | SMT | pick and place; polarized | vertical | - | PPS | 12 | tinned | - | 2x6 |
| M80-8261442 | tube | SMT | polarized | vertical | - | PPS | 14 | tinned | - | 2x7 |
| M80-8261445 | tube | SMT | polarized | vertical | - | PPS | 14 | gold-plated | - | 2x7 |
| M80-8261622 | tube | SMT | polarized | vertical | - | PPS | 16 | tinned | - | 2x8 |
| M80-8261622P | tube | SMT | pick and place; polarized | vertical | - | PPS | 16 | tinned | - | 2x8 |
| M80-8261642 | tube | SMT | polarized | vertical | - | PPS | 16 | tinned | - | 2x8 |
| M80-8261842 | tube | SMT | polarized | vertical | - | PPS | 18 | tinned | - | 2x9 |
| M80-8262042 | tube | SMT | polarized | vertical | - | PPS | 20 | tinned | - | 2x10 |
| M80-8262042P | tube | SMT | pick and place; polarized | vertical | - | PPS | 20 | tinned | - | 2x10 |
| M80-8262642 | tube | SMT | polarized | vertical | - | PPS | 26 | tinned | - | 2x13 |
| M80-8262642P | tube | SMT | pick and place; polarized | vertical | - | PPS | 26 | tinned | - | 2x13 |
| M80-8263442P | tube | SMT | pick and place; polarized | vertical | - | PPS | 34 | tinned | - | 2x17 |
| M80-8280422 | tube | SMT | polarized | vertical | - | PPS | 4 | tinned | with latch | 2x2 |
| M80-8280442 | tube | SMT | polarized | vertical | - | PPS | 4 | tinned | with latch | 2x2 |
| M80-8280442P | tube | SMT | pick and place; polarized | vertical | - | PPS | 4 | tinned | with latch | 2x2 |
| M80-8280445 | tube | SMT | polarized | vertical | - | PPS | 4 | gold-plated | with latch | 2x2 |
| M80-8280622 | tube | SMT | polarized | vertical | - | PPS | 6 | tinned | with latch | 2x3 |
| M80-8280622P | tube | SMT | pick and place; polarized | vertical | - | PPS | 6 | tinned | with latch | 2x3 |
| M80-8280642 | tube | SMT | polarized | vertical | - | PPS | 6 | tinned | with latch | 2x3 |
| M80-8280642P | tube | SMT | pick and place; polarized | vertical | - | PPS | 6 | tinned | with latch | 2x3 |
| M80-8280645P | tube | SMT | pick and place; polarized | vertical | - | PPS | 6 | gold-plated | with latch | 2x3 |
| M80-8280822 | tube | SMT | polarized | vertical | - | PPS | 8 | tinned | with latch | 2x4 |
| M80-8280822P | tube | SMT | pick and place; polarized | vertical | - | PPS | 8 | tinned | with latch | 2x4 |
| M80-8280842 | tube | SMT | polarized | vertical | - | PPS | 8 | tinned | with latch | 2x4 |
| M80-8280842P | tube | SMT | pick and place; polarized | vertical | - | PPS | 8 | tinned | with latch | 2x4 |
| M80-8280845P | tube | SMT | pick and place; polarized | vertical | - | PPS | 8 | gold-plated | with latch | 2x4 |
| M80-8281022 | tube | SMT | polarized | vertical | - | PPS | 10 | tinned | with latch | 2x5 |
| M80-8281022P | tube | SMT | pick and place; polarized | vertical | - | PPS | 10 | tinned | with latch | 2x5 |
| M80-8281042 | tube | SMT | polarized | vertical, straight | - | PPS | 10 | tinned | with latch | - |
| M80-8281042P | tube | SMT | pick and place; polarized | vertical | - | PPS | 10 | tinned | with latch | 2x5 |
| M80-8281222 | tube | SMT | polarized | vertical | - | PPS | 12 | tinned | with latch | 2x6 |
| M80-8281222P | tube | SMT | pick and place; polarized | vertical | - | PPS | 12 | tinned | with latch | 2x6 |
| M80-8281242 | tube | SMT | polarized | vertical | - | PPS | 12 | tinned | with latch | 2x6 |
| M80-8281242P | tube | SMT | pick and place; polarized | vertical | - | PPS | 12 | tinned | with latch | 2x6 |
| M80-8281245 | tube | SMT | polarized | vertical | - | PPS | 12 | gold-plated | with latch | 2x6 |
| M80-8281422 | tube | SMT | polarized | vertical | - | PPS | 14 | tinned | with latch | 2x7 |
| M80-8281442 | tube | SMT | polarized | vertical | - | PPS | 14 | tinned | with latch | 2x7 |
| M80-8281442P | tube | SMT | pick and place; polarized | vertical | - | PPS | 14 | tinned | with latch | 2x7 |
| M80-8281622 | tube | SMT | polarized | vertical | - | PPS | 16 | tinned | with latch | 2x8 |
| M80-8281642 | tube | SMT | polarized | vertical | - | PPS | 16 | tinned | with latch | 2x8 |
| M80-8281642P | tube | SMT | pick and place; polarized | vertical | - | PPS | 16 | tinned | with latch | 2x8 |
| M80-8281842 | tube | SMT | polarized | vertical | - | PPS | 18 | tinned | with latch | 2x9 |
| M80-8281845 | tube | SMT | polarized | vertical | - | PPS | 18 | gold-plated | with latch | 2x9 |
| M80-8282022 | tube | SMT | polarized | vertical | - | PPS | 20 | tinned | with latch | 2x10 |
| M80-8282022P | tube | SMT | pick and place; polarized | vertical | - | PPS | 20 | tinned | with latch | 2x10 |
| M80-8282042 | tube | SMT | polarized | vertical | - | PPS | 20 | tinned | with latch | 2x10 |
| M80-8282042P | tube | SMT | pick and place; polarized | vertical | - | PPS | 20 | tinned | with latch | 2x10 |
| M80-8282622 | tube | SMT | polarized | vertical | - | PPS | 26 | tinned | with latch | 2x13 |
| M80-8282642 | tube | SMT | polarized | vertical | - | PPS | 26 | tinned | with latch | 2x13 |
| M80-8282642P | tube | SMT | pick and place; polarized | vertical | - | PPS | 26 | tinned | with latch | 2x13 |
| M80-8282645 | tube | SMT | polarized | vertical | - | PPS | 26 | gold-plated | with latch | 2x13 |
| M80-8283422 | tube | SMT | polarized | vertical | - | PPS | 34 | tinned | with latch | 2x17 |
| M80-8283442 | tube | SMT | polarized | vertical | - | PPS | 34 | tinned | with latch | 2x17 |
| M80-8410442 | tube | THT | polarized | angled 90° | 3 | PPS | 4 | tinned | - | 2x2 |
| M80-8410642 | tube | THT | polarized | angled 90° | 3 | PPS | 6 | tinned | - | 2x3 |
| M80-8410645 | tube | THT | polarized | angled 90° | 3 | PPS | 6 | gold-plated | - | 2x3 |
| M80-8410842 | tube | THT | polarized | angled 90° | 3 | PPS | 8 | tinned | - | 2x4 |
| M80-8411042 | tube | THT | polarized | angled 90° | 3 | PPS | 10 | tinned | - | 2x5 |
| M80-8411045 | tube | THT | polarized | angled 90° | 3 | PPS | 10 | gold-plated | - | 2x5 |
| M80-8411242 | tube | THT | polarized | angled 90° | 3 | PPS | 12 | tinned | - | 2x6 |
| M80-8411442 | tube | THT | polarized | angled 90° | 3 | PPS | 14 | tinned | - | 2x7 |
| M80-8411642 | tube | THT | polarized | angled 90° | 3 | PPS | 16 | tinned | - | 2x8 |
| M80-8411842 | tube | THT | polarized | angled 90° | 3 | PPS | 18 | tinned | - | 2x9 |
| M80-8412042 | tube | THT | polarized | angled 90° | 3 | PPS | 20 | tinned | - | 2x10 |
| M80-8412642 | tube | THT | polarized | angled 90° | 3 | PPS | 26 | tinned | - | 2x13 |
| M80-8413442 | tube | THT | polarized | angled 90° | 3 | PPS | 34 | tinned | - | 2x17 |
| M80-8414442 | tube | THT | polarized | angled 90° | 3 | PPS | 44 | tinned | - | 2x22 |
| M80-8420242 | tube | THT | polarized | angled 90° | 3 | PPS | 2 | tinned | with latch | - |
| M80-8420245 | tube | THT | polarized | angled 90° | 3 | PPS | 2 | gold-plated | with latch | - |
| M80-8420342 | tube | THT | polarized | angled 90° | 3 | PPS | 3 | tinned | with latch | - |
| M80-8420345 | tube | THT | polarized | angled 90° | 3 | PPS | 3 | gold-plated | with latch | - |
| M80-8420442 | tube | THT | polarized | angled 90° | 3 | PPS | 4 | tinned | with latch | - |
| M80-8420445 | tube | THT | polarized | angled 90° | 3 | PPS | 4 | gold-plated | with latch | - |
| M80-8420542 | tube | THT | polarized | angled 90° | 3 | PPS | 5 | tinned | with latch | - |
| M80-8420642 | tube | THT | polarized | angled 90° | 3 | PPS | 6 | tinned | with latch | - |
| M80-8420742 | tube | THT | polarized | angled 90° | 3 | PPS | 7 | tinned | with latch | - |
| M80-8430242 | tube | THT | polarized | angled 90° | 3 | PPS | 2 | tinned | - | - |
| M80-8430245 | tube | THT | polarized | angled 90° | 3 | PPS | 2 | gold-plated | - | - |
| M80-8430342 | tube | THT | polarized | angled 90° | 3 | PPS | 3 | tinned | - | - |
| M80-8430442 | tube | THT | polarized | angled 90° | 3 | PPS | 4 | tinned | - | - |
| M80-8430542 | tube | THT | polarized | angled 90° | 3 | PPS | 5 | tinned | - | - |
| M80-8430642 | tube | THT | polarized | angled 90° | 3 | PPS | 6 | tinned | - | - |
| M80-8430742 | tube | THT | polarized | angled 90° | 3 | PPS | 7 | tinned | - | - |
| M80-8510442 | tube | THT | polarized | angled 90° | 3 | PPS | 4 | tinned | with latch | 2x2 |
| M80-8510445 | tube | THT | polarized | angled 90° | 3 | PPS | 4 | gold-plated | with latch | 2x2 |
| M80-8510642 | tube | THT | polarized | angled 90° | 3 | PPS | 6 | tinned | with latch | 2x3 |
| M80-8510645 | tube | THT | polarized | angled 90° | 3 | PPS | 6 | gold-plated | with latch | 2x3 |
| M80-8510842 | tube | THT | polarized | angled 90° | 3 | PPS | 8 | tinned | with latch | 2x4 |
| M80-8510845 | tube | THT | polarized | angled 90° | 3 | PPS | 8 | gold-plated | with latch | 2x4 |
| M80-8511042 | tube | THT | polarized | angled 90° | 3 | PPS | 10 | tinned | with latch | 2x5 |
| M80-8511242 | tube | THT | polarized | angled 90° | 3 | PPS | 12 | tinned | with latch | 2x6 |
| M80-8511245 | tube | THT | polarized | angled 90° | 3 | PPS | 12 | gold-plated | with latch | 2x6 |
| M80-8511442 | tube | THT | polarized | angled 90° | 3 | PPS | 14 | tinned | with latch | 2x7 |
| M80-8511445 | tube | THT | polarized | angled 90° | 3 | PPS | 14 | gold-plated | with latch | 2x7 |
| M80-8511642 | tube | THT | polarized | angled 90° | 3 | PPS | 16 | tinned | with latch | 2x8 |
| M80-8511842 | tube | THT | polarized | angled 90° | 3 | PPS | 18 | tinned | with latch | 2x9 |
| M80-8512042 | tube | THT | polarized | angled 90° | 3 | PPS | 20 | tinned | with latch | 2x10 |
| M80-8512045 | tube | THT | polarized | angled 90° | 3 | PPS | 20 | gold-plated | with latch | 2x10 |
| M80-8512642 | tube | THT | polarized | angled 90° | 3 | PPS | 26 | tinned | with latch | 2x13 |
| M80-8513442 | tube | THT | polarized | angled 90° | 3 | PPS | 34 | tinned | with latch | 2x17 |
| M80-8520242 | tube | THT | polarized | straight | 3 | PPS | 2 | tinned | - | - |
| M80-8520342 | tube | THT | polarized | straight | 3 | PPS | 3 | tinned | - | - |
| M80-8520442 | tube | THT | polarized | straight | 3 | PPS | 4 | tinned | - | - |
| M80-8520445 | tube | THT | polarized | straight | 3 | PPS | 4 | gold-plated | - | - |
| M80-8520542 | tube | THT | polarized | straight | 3 | PPS | 5 | tinned | - | - |
| M80-8520545 | tube | THT | polarized | straight | 3 | PPS | 5 | gold-plated | - | - |
| M80-8520642 | tube | THT | polarized | straight | 3 | PPS | 6 | tinned | - | - |
| M80-8520742 | tube | THT | polarized | straight | 3 | PPS | 7 | tinned | - | - |
| M80-8530442 | tube | THT | polarized | straight | 3 | PPS | 4 | tinned | with latch | 2x2 |
| M80-8530445 | tube | THT | polarized | straight | 3 | PPS | 4 | gold-plated | with latch | 2x2 |
| M80-8530642 | tube | THT | polarized | straight | 3 | PPS | 6 | tinned | with latch | 2x3 |
| M80-8530645 | tube | THT | polarized | straight | 3 | PPS | 6 | gold-plated | with latch | 2x3 |
| M80-8530842 | tube | THT | polarized | straight | 3 | PPS | 8 | tinned | with latch | 2x4 |
| M80-8530845 | tube | THT | polarized | straight | 3 | PPS | 8 | gold-plated | with latch | 2x4 |
| M80-8531042 | tube | THT | polarized | straight | 3 | PPS | 10 | tinned | with latch | 2x5 |
| M80-8531045 | tube | THT | polarized | straight | 3 | PPS | 10 | gold-plated | with latch | 2x5 |
| M80-8531242 | tube | THT | polarized | straight | 3 | PPS | 12 | tinned | with latch | 2x6 |
| M80-8531245 | tube | THT | polarized | straight | 3 | PPS | 12 | gold-plated | with latch | 2x6 |
| M80-8531442 | tube | THT | polarized | straight | 3 | PPS | 14 | tinned | with latch | 2x7 |
| M80-8531445 | tube | THT | polarized | straight | 3 | PPS | 14 | gold-plated | with latch | 2x7 |
| M80-8531642 | tube | THT | polarized | straight | 3 | PPS | 16 | tinned | with latch | 2x8 |
| M80-8531645 | tube | THT | polarized | straight | 3 | PPS | 16 | gold-plated | with latch | 2x8 |
| M80-8531842 | tube | THT | polarized | straight | 3 | PPS | 18 | tinned | with latch | 2x9 |
| M80-8532042 | tube | THT | polarized | straight | 3 | PPS | 20 | tinned | with latch | 2x10 |
| M80-8532045 | tube | THT | polarized | straight | 3 | PPS | 20 | gold-plated | with latch | 2x10 |
| M80-8532642 | tube | THT | polarized | straight | 3 | PPS | 26 | tinned | with latch | 2x13 |
| M80-8533442 | tube | THT | polarized | straight | 3 | PPS | 34 | tinned | with latch | 2x17 |
| M80-8540442 | tube | THT | polarized | straight | 3 | PPS | 4 | tinned | - | 2x2 |
| M80-8540642 | tube | THT | polarized | straight | 3 | PPS | 6 | tinned | - | 2x3 |
| M80-8540645 | tube | THT | polarized | straight | 3 | PPS | 6 | gold-plated | - | 2x3 |
| M80-8540842 | tube | THT | polarized | straight | 3 | PPS | 8 | tinned | - | 2x4 |
| M80-8540845 | tube | THT | polarized | straight | 3 | PPS | 8 | gold-plated | - | 2x4 |
| M80-8541042 | tube | THT | polarized | straight | 3 | PPS | 10 | tinned | - | 2x5 |
| M80-8541045 | tube | THT | polarized | straight | 3 | PPS | 10 | gold-plated | - | 2x5 |
| M80-8541242 | tube | THT | polarized | straight | 3 | PPS | 12 | tinned | - | 2x6 |
| M80-8541442 | tube | THT | polarized | straight | 3 | PPS | 14 | tinned | - | 2x7 |
| M80-8541642 | tube | THT | polarized | straight | 3 | PPS | 16 | tinned | - | 2x8 |
| M80-8541842 | tube | THT | polarized | straight | 3 | PPS | 18 | tinned | - | 2x9 |
| M80-8542042 | tube | THT | polarized | straight | 3 | PPS | 20 | tinned | - | 2x10 |
| M80-8542642 | tube | THT | polarized | straight | 3 | PPS | 26 | tinned | - | 2x13 |
| M80-8543442 | tube | THT | polarized | straight | 3 | PPS | 34 | tinned | - | 2x17 |
| M80-8544442 | tube | THT | polarized | straight | 3 | PPS | 44 | tinned | - | 2x22 |
| M80-8544445 | tube | THT | polarized | straight | 3 | PPS | 44 | gold-plated | - | 2x22 |
| M80-8660422 | tube | THT | polarized | angled 90° | 3 | PBT | 4 | tinned | with latch | 2x2 |
| M80-8660622 | tube | THT | polarized | angled 90° | 3 | PBT | 6 | tinned | with latch | 2x3 |
| M80-8660822 | tube | THT | polarized | angled 90° | 3 | PBT | 8 | tinned | with latch | 2x4 |
| M80-8661005 | tube | THT | polarized | angled 90° | 3 | PBT | 10 | gold-plated | with latch | 2x5 |
| M80-8661022 | tube | THT | polarized | angled 90° | 3 | PBT | 10 | tinned | with latch | 2x5 |
| M80-8661205 | tube | THT | polarized | angled 90° | 3 | PBT | 12 | gold-plated | with latch | 2x6 |
| M80-8661222 | tube | THT | polarized | angled 90° | 3 | PBT | 12 | tinned | with latch | 2x6 |
| M80-8661405 | tube | THT | polarized | angled 90° | 3 | PBT | 14 | gold-plated | with latch | 2x7 |
| M80-8661422 | tube | THT | polarized | angled 90° | 3 | PBT | 14 | tinned | with latch | 2x7 |
| M80-8661622 | tube | THT | polarized | angled 90° | 3 | PBT | 16 | tinned | with latch | 2x8 |
| M80-8661822 | tube | THT | polarized | angled 90° | 3 | PBT | 18 | tinned | with latch | 2x9 |
| M80-8662022 | tube | THT | polarized | angled 90° | 3 | PBT | 20 | tinned | with latch | 2x10 |
| M80-8662605 | tube | THT | polarized | angled 90° | 3 | PBT | 26 | gold-plated | with latch | 2x13 |
| M80-8662622 | tube | THT | polarized | angled 90° | 3 | PBT | 26 | tinned | with latch | 2x13 |
| M80-8663422 | tube | THT | polarized | angled 90° | 3 | PBT | 34 | tinned | with latch | 2x17 |
| M80-8664422 | tube | THT | polarized | angled 90° | 3 | PBT | 44 | tinned | with latch | 2x22 |
| M80-8670422 | tube | THT | polarized | straight | 3 | PBT | 4 | tinned | with latch | 2x2 |
| M80-8670605 | tube | THT | polarized | straight | 3 | PBT | 6 | gold-plated | with latch | 2x3 |
| M80-8670622 | tube | THT | polarized | straight | 3 | PBT | 6 | tinned | with latch | 2x3 |
| M80-8670805 | tube | THT | polarized | straight | 3 | PBT | 8 | gold-plated | with latch | 2x4 |
| M80-8670822 | tube | THT | polarized | straight | 3 | PBT | 8 | tinned | with latch | 2x4 |
| M80-8671022 | tube | THT | polarized | straight | 3 | PBT | 10 | tinned | with latch | 2x5 |
| M80-8671205 | tube | THT | polarized | straight | 3 | PBT | 12 | gold-plated | with latch | 2x6 |
| M80-8671222 | tube | THT | polarized | straight | 3 | PBT | 12 | tinned | with latch | 2x6 |
| M80-8671405 | tube | THT | polarized | straight | 3 | PBT | 14 | gold-plated | with latch | 2x7 |
| M80-8671422 | tube | THT | polarized | straight | 3 | PBT | 14 | tinned | with latch | 2x7 |
| M80-8671605 | tube | THT | polarized | straight | 3 | PBT | 16 | gold-plated | with latch | 2x8 |
| M80-8671622 | tube | THT | polarized | straight | 3 | PBT | 16 | tinned | with latch | 2x8 |
| M80-8671822 | tube | THT | polarized | straight | 3 | PBT | 18 | tinned | with latch | 2x9 |
| M80-8672005 | tube | THT | polarized | straight | 3 | PBT | 20 | gold-plated | with latch | 2x10 |
| M80-8672022 | tube | THT | polarized | straight | 3 | PBT | 20 | tinned | with latch | 2x10 |
| M80-8672605 | tube | THT | polarized | straight | 3 | PBT | 26 | gold-plated | with latch | 2x13 |
| M80-8672622 | tube | THT | polarized | straight | 3 | PBT | 26 | tinned | with latch | 2x13 |
| M80-8673405 | tube | THT | polarized | straight | 3 | PBT | 34 | gold-plated | with latch | 2x17 |
| M80-8673422 | tube | THT | polarized | straight | 3 | PBT | 34 | tinned | with latch | 2x17 |
| M80-8680422 | tube | THT | polarized | straight | 3 | PBT | 4 | tinned | - | 2x2 |
| M80-8680622 | tube | THT | polarized | straight | 3 | PBT | 6 | tinned | - | 2x3 |
| M80-8680822 | tube | THT | polarized | straight | 3 | PBT | 8 | tinned | - | 2x4 |
| M80-8681222 | tube | THT | polarized | straight | 3 | PBT | 12 | tinned | - | 2x6 |
| M80-8681422 | tube | THT | polarized | straight | 3 | PBT | 14 | tinned | - | 2x7 |
| M80-8681622 | tube | THT | polarized | straight | 3 | PBT | 16 | tinned | - | 2x8 |
| M80-8681822 | tube | THT | polarized | straight | 3 | PBT | 18 | tinned | - | 2x9 |
| M80-8682022 | tube | THT | polarized | straight | 3 | PBT | 20 | tinned | - | 2x10 |
| M80-8682622 | tube | THT | polarized | straight | 3 | PBT | 26 | tinned | - | 2x13 |
| M80-8683422 | tube | THT | polarized | straight | 3 | PBT | 34 | tinned | - | 2x17 |
| M80-8690422 | tube | THT | polarized | straight | 3 | PBT | 4 | tinned | - | 2x2 |
| M80-8690822 | tube | THT | polarized | straight | 3 | PBT | 8 | tinned | - | 2x4 |
| M80-8691005 | tube | THT | polarized | straight | 3 | PBT | 10 | gold-plated | - | 2x5 |
| M80-8691022 | tube | THT | polarized | straight | 3 | PBT | 10 | tinned | - | 2x5 |
| M80-8691222 | tube | THT | polarized | straight | 3 | PBT | 12 | tinned | - | 2x6 |
| M80-8691422 | tube | THT | polarized | straight | 3 | PBT | 14 | tinned | - | 2x7 |
| M80-8691622 | tube | THT | polarized | straight | 3 | PBT | 16 | tinned | - | 2x8 |
| M80-8691822 | tube | THT | polarized | straight | 3 | PBT | 18 | tinned | - | 2x9 |
| M80-8692022 | tube | THT | polarized | straight | 3 | PBT | 20 | tinned | - | 2x10 |
| M80-8692605 | tube | THT | polarized | straight | 3 | PBT | 26 | gold-plated | - | 2x13 |
| M80-8692622 | tube | THT | polarized | straight | 3 | PBT | 26 | tinned | - | 2x13 |
| M80-8693422 | tube | THT | polarized | straight | 3 | PBT | 34 | tinned | - | 2x17 |
| M80-8760222 | tube | THT | polarized | straight | 3 | PBT | 2 | tinned | with latch | - |
| M80-8760322 | tube | THT | polarized | straight | 3 | PBT | 3 | tinned | with latch | - |
| M80-8760422 | tube | THT | polarized | straight | 3 | PBT | 4 | tinned | with latch | - |
| M80-8760522 | tube | THT | polarized | straight | 3 | PBT | 5 | tinned | with latch | - |
| M80-8760622 | tube | THT | polarized | straight | 3 | PBT | 6 | tinned | with latch | - |
| M80-8760722 | tube | THT | polarized | straight | 3 | PBT | 7 | tinned | with latch | - |
| M80-8761722 | tube | THT | polarized | straight | 3 | PBT | 17 | tinned | with latch | - |
| M80-8770222 | tube | THT | polarized | straight | 3 | PBT | 2 | tinned | with latch | - |
| M80-8770322 | tube | THT | polarized | straight | 3 | PBT | 3 | tinned | with latch | - |
| M80-8770405 | tube | THT | polarized | straight | 3 | PBT | 4 | gold-plated | with latch | - |
| M80-8770422 | tube | THT | polarized | straight | 3 | PBT | 4 | tinned | with latch | - |
| M80-8770522 | tube | THT | polarized | straight | 3 | PBT | 5 | tinned | with latch | - |
| M80-8770622 | tube | THT | polarized | straight | 3 | PBT | 6 | tinned | with latch | - |
| M80-8770722 | tube | THT | polarized | straight | 3 | PBT | 7 | tinned | with latch | - |
| M80-8771722 | tube | THT | polarized | straight | 3 | PBT | 17 | tinned | with latch | - |
| M80-8780222 | tube | THT | polarized | angled 90° | 3 | PBT | 2 | tinned | - | - |
| M80-8780622 | tube | THT | polarized | angled 90° | 3 | PBT | 6 | tinned | - | - |
| M80-8780722 | tube | THT | polarized | angled 90° | 3 | PBT | 7 | tinned | - | - |
| M80-8781722 | tube | THT | polarized | angled 90° | 3 | PBT | 17 | tinned | - | - |
| M80-8790222 | tube | THT | polarized | straight | 3 | PBT | 2 | tinned | - | - |
| M80-8790422 | tube | THT | polarized | straight | 3 | PBT | 4 | tinned | - | - |
| M80-8790522 | tube | THT | polarized | straight | 3 | PBT | 5 | tinned | - | - |
| M80-8790622 | tube | THT | polarized | straight | 3 | PBT | 6 | tinned | - | - |
| M80-8790722 | tube | THT | polarized | straight | 3 | PBT | 7 | tinned | - | - |
| M80-8791722 | tube | THT | polarized | straight | 3 | PBT | 17 | tinned | - | - |
| M80-8820242 | tube | THT | polarized | straight | 3 | PPS | 2 | tinned | with latch | - |
| M80-8820245 | tube | THT | polarized | straight | 3 | PPS | 2 | gold-plated | with latch | - |
| M80-8820342 | tube | THT | polarized | straight | 3 | PPS | 3 | tinned | with latch | - |
| M80-8820345 | tube | THT | polarized | straight | 3 | PPS | 3 | gold-plated | with latch | - |
| M80-8820422 | tube | THT | polarized | straight | 3 | PPS | 4 | tinned | with latch | - |
| M80-8820442 | tube | THT | polarized | straight | 3 | PPS | 4 | tinned | with latch | - |
| M80-8820445 | tube | THT | polarized | straight | 3 | PPS | 4 | gold-plated | with latch | - |
| M80-8820542 | tube | THT | polarized | straight | 3 | PPS | 5 | tinned | with latch | - |
| M80-8820545 | tube | THT | polarized | straight | 3 | PPS | 5 | gold-plated | with latch | - |
| M80-8820642 | tube | THT | polarized | straight | 3 | PPS | 6 | tinned | with latch | - |
| M80-8820742 | tube | THT | polarized | straight | 3 | PPS | 7 | tinned | with latch | - |