Socket; rectangular; HIRSCHMANN

Socket; rectangular; HIRSCHMANN, STAKAP2, STAKAP200, STAKAP3N, STAKEI-2, STAKEI200, STAKEI-3 |EN|
Manufacturer
Type of connectorrectangular
Connectorsocket
Electr. mountingscrew terminal
Lockinglatch
Mechanical mountingflange (2 holes), for panel mounting
IP ratingIP54
Operating temperature-30...90°C
Manufacturer seriesST
Symbol No. of pins Layout Kind Orientation Imax Urated Cable max. Plating Type
[A] [V] [mm2]
STAKAP2 2 2+PE female angled 16 250 1.5 tinned -
STAKAP200 2 2+PE female angled 16 250 1.5 tinned coded
STAKAP3N 3 3+PE female angled 16 400 1.5 tinned -
STAKEI-2 2 2+PE female straight 16 400 1.5 tinned -
STAKEI200 2 2+PE female straight 16 250 1.5 tinned coded
STAKEI-3 3 3+PE female straight 16 400 1.5 tinned -
STAKEI-5 5 5+PE female straight 10 400 1 silver plated -
STASAP-200 2 2+PE male angled 16 250 1.5 tinned coded
STASAP-2B 2 2+PE male angled 16 250 1.5 tinned -
STASEI-2 2 2+PE male straight 16 400 1.5 tinned -
STASEI200 2 2+PE male straight 16 250 1.5 tinned coded
STASEI-3 3 3+PE male straight 16 400 1.5 tinned -
STASEI-5 5 5+PE male straight 10 400 1 silver plated -