Manufacturer | BOSSARD |
Type of mounting element | screw |
Kind of head | without head |
Kind of cut | hex key |
Material | acid resistant steel A4 |
DIN standard | DIN 914 |
BN standard | BN 33032 |
PN standard | PN 82315 |
ISO standard | ISO 4027 |
Symbol | Thread | Length | Cut size |
---|---|---|---|
[mm] | [mm] | ||
B2X2/BN33032 | M2 | 2 | HEX 0.9 |
B2X3/BN33032 | M2 | 3 | HEX 0.9 |
B2.5X3/BN33032 | M2,5 | 3 | HEX 1.3 |
B2.5X4/BN33032 | M2,5 | 4 | HEX 1.3 |
B2.5X5/BN33032 | M2,5 | 5 | HEX 1.3 |
B2.5X6/BN33032 | M2,5 | 6 | HEX 1.3 |
B2.5X8/BN33032 | M2,5 | 8 | HEX 1.3 |
B4X4/BN33032 | M4 | 4 | HEX 2 |