Socket set screws DIN914 stainless steel A2

Socket set screws DIN914 stainless steel A2, B2X3/BN618, B2X6/BN618, B2.5X3/BN618, B2.5X4/BN618 |EN|
Manufacturer
Kind of headwithout head
Type of mounting elementscrew
Kind of cuthex key
MaterialA2 stainless steel
DIN standardDIN 914
BN standardBN 618
PN standardPN 82315
ISO standardISO 4027
Symbol Thread Length
[mm]
B2X3/BN618 M2 3
B2X6/BN618 M2 6
B2.5X3/BN618 M2,5 3
B2.5X4/BN618 M2,5 4
B2.5X6/BN618 M2,5 6
B2.5X8/BN618 M2,5 8
B2.5X10/BN618 M2,5 10
B3X3/BN618 M3 3
B3X4/BN618 M3 4
B3X5/BN618 M3 5
B3X8/BN618 M3 8
B3X10/BN618 M3 10
B4X6/BN618 M4 6
B5X6/BN618 M5 6
B5X8/BN618 M5 8
B6X16/BN618 M6 16