| Manufacturer | BOSSARD |
| Type of mounting element | screw |
| Kind of head | without head |
| Kind of cut | hex key |
| Material | steel |
| DIN standard | DIN 914 |
| PN standard | PN 82315 |
| ISO standard | ISO 4027 |
| Symbol | Plating material | BN standard | Thread | Length | Cut size |
|---|---|---|---|---|---|
| [mm] | [mm] | ||||
| B2.5X3/BN25 | black finish | BN 25 | M2,5 | 3 | HEX 1.3 |
| B3X6/BN25 | black finish | BN 25 | M3 | 6 | HEX 1.5 |
| B3X8/BN25 | black finish | BN 25 | M3 | 8 | HEX 1.5 |
| B3X10/BN25 | black finish | BN 25 | M3 | 10 | HEX 1.5 |
| B4X8/BN25 | black finish | BN 25 | M4 | 8 | HEX 2 |
| B4X30/BN25 | black finish | BN 25 | M4 | 30 | HEX 2 |
| B5X10/BN25 | black finish | BN 25 | M5 | 10 | HEX 2.5 |
| B5X30/BN25 | black finish | BN 25 | M5 | 30 | HEX 2.5 |
| B6X10/BN25 | black finish | BN 25 | M6 | 10 | HEX 3 |
| B6X50/BN25 | black finish | BN 25 | M6 | 50 | HEX 3 |
| B8X16/BN25 | black finish | BN 25 | M8 | 16 | HEX 4 |
| B3X3/BN29 | zinc | BN 29 | M3 | 3 | HEX 1.5 |
| B4X5/BN29 | zinc | BN 29 | M4 | 5 | HEX 2 |
| B5X12/BN29 | zinc | BN 29 | M5 | 12 | HEX 2.5 |
| B5X25/BN29 | zinc | BN 29 | M5 | 25 | HEX 2.5 |
| B3X5/BN25 | black finish | BN 25 | M3 | 5 | HEX 1.5 |