Socket set screws DIN916 stainless steel A2

Socket set screws DIN916 stainless steel A2, B1.4X2.5/BN621, B1.4X3/BN621, B1.4X4/BN621 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headwithout head
Kind of cuthex key
MaterialA2 stainless steel
DIN standardDIN 916
BN standardBN 621
PN standardPN 82317
ISO standardISO 4029
Symbol Thread Length Cut size
[mm] [mm]
B1.6X2.5/BN621 M1,6 2.5 HEX 0.7
B2X2.5/BN621 M2 2.5 HEX 0.7
B2.5X3/BN621 M2,5 3 HEX 1.3
B2.5X6/BN621 M2,5 6 HEX 1.3
B3X3/BN621 M3 3 HEX 1.5
B3X4/BN621 M3 4 HEX 1.5
B4X5/BN621 M4 5 HEX 2
B4X12/BN621 M4 12 HEX 2
B5X5/BN621 M5 5 HEX 2.5
B5X16/BN621 M5 16 HEX 2.5