Socket; T code - Power; M12; LAPP

Socket; T code - Power; M12; LAPP, 22262015, 22262016, 22262017 |EN|
Manufacturer
Mechanical mountingfor panel mounting
PolarisationT code - Power
Connectorsocket
IP ratingIP67
Type of connectorM12
Maximum current12A
Operating temperature-40...85°C
Pin4
Symbol Electrical mounting Kind Locking Cond. cross sec. Cable len. Spatial orientation
[mm2] [m]
22262015 screw terminal female internal thread 0.75...1.5 - straight
22262016 cables male external thread - 0.2 -
22262017 cables female internal thread - 0.2 -