| Manufacturer | JST |
| Mechanical mounting | for cable |
| Kind | female |
| Type of connector | wire-board |
| Connector | plug |
| Type | w/o contacts |
| Contacts pitch | 1mm |
| Rated voltage | 50V |
| Cur. rat. | 1A |
| Operating temperature | -25...85°C |
| Manufacturer series | SH |
| Symbol | Pin configuration | Number of pins |
|---|---|---|
| SHR-02V-S-B | 1x2 | 2 |
| SHR-03V-S-B | 1x3 | 3 |
| SHR-04V-S-B | 1x4 | 4 |
| SHR-05V-S-B | 1x5 | 5 |
| SHR-06V-S-B | 1x6 | 6 |
| SHR-07V-S-B | 1x7 | 7 |
| SHR-08V-S-B | 1x8 | 8 |
| SHR-09V-S-B | 1x9 | 9 |
| SHR-10V-S-B | 1x10 | 10 |