| Manufacturer | TE Connectivity |
| Contacts pitch | 2mm |
| Type of connector | wire-board |
| Connector | socket |
| Mechanical mounting | on PCBs |
| Maximum current | 4A |
| Max. voltage | 125V |
| Contact plating | tinned |
| Kind | male |
| Family | AMP |
| Manufacturer series | CT |
| Symbol | Spatial orientation | Electrical mounting | Pin |
|---|---|---|---|
| 292253-2 | angled 90° | THT | 2 |
| 292253-3 | angled 90° | THT | 3 |
| 292161-2 | straight | THT | 2 |
| 292161-3 | straight | THT | 3 |
| 292161-4 | straight | THT | 4 |
| 292161-5 | straight | THT | 5 |
| 292161-6 | straight | THT | 6 |
| 292161-8 | straight | THT | 8 |
| 292132-6 | straight | THT | 6 |
| 292132-8 | straight | THT | 8 |
| 292173-4 | horizontal | SMT | 4 |