| Manufacturer | JST |
| Type of connector | wire-board |
| Electrical mounting | THT |
| Kind | male |
| Connector | socket |
| Rated voltage | 250V |
| Current rating | 10A |
| Operating temperature | -25...85°C |
| Manufacturer series | VH |
| Contacts pitch | 3.96mm |
| Symbol | Spatial orientation | Number of pins |
|---|---|---|
| B2P-VH | vertical | 2 |
| B2P3-VH | vertical | 2 |
| B3P-VH | vertical | 3 |
| B4P-VH | vertical | 4 |
| B5P-VH | vertical | 5 |
| B6P-VH | vertical | 6 |
| B7P-VH | vertical | 7 |
| B8P-VH | vertical | 8 |
| B2PS-VH | horizontal | 2 |
| B3PS-VH | horizontal | 3 |
| B4PS-VH | horizontal | 4 |
| B5PS-VH | horizontal | 5 |
| B6PS-VH | horizontal | 6 |
| B7PS-VH | horizontal | 7 |
| B8PS-VH | horizontal | 8 |