| Manufacturer | HIROSE |
| Type of connector | wire-board |
| Contacts pitch | 2mm |
| Type | w/o contacts |
| Manufacturer series | DF51K |
| Current rating | 2A |
| Rated voltage | 250V |
| Spatial orientation | straight |
| Connector | plug |
| Kind | female |
| Mechanical mounting | for cable |
| Electrical mounting | crimped |
| Symbol | Pin | Pin configuration |
|---|---|---|
| DF51K-2S-2C-800 | 2 | 1x2 |
| DF51K-3S-2C-800 | 3 | 1x3 |
| DF51K-4S-2C-800 | 4 | 1x4 |
| DF51K-5S-2C-800 | 5 | 1x5 |
| DF51K-6S-2C-800 | 6 | 1x6 |
| DF51K-10DS-2C-800 | 10 | 2x5 |
| DF51K-12DS-2C-800 | 12 | 2x6 |
| DF51K-14DS-2C-800 | 14 | 2x7 |
| DF51K-16DS-2C-800 | 16 | 2x8 |
| DF51K-18DS-2C-800 | 18 | 2x9 |
| DF51K-20DS-2C-800 | 20 | 2x10 |
| DF51K-24DS-2C-800 | 24 | 2x12 |
| DF51K-26DS-2C-800 | 26 | 2x13 |
| DF51K-28DS-2C-800 | 28 | 2x14 |
| DF51K-30DS-2C-800 | 30 | 2x15 |
| DF51K-4DS-2C-800 | 4 | 2x2 |
| DF51K-6DS-2C-800 | 6 | 2x3 |
| DF51K-8DS-2C-800 | 8 | 2x4 |