Socket; wire-board; MOLEX

Manufacturer
Type of connectorwire-board
Body materialLCP
Mechanical mountingfor panel mounting
Kindmale
Connectorsocket
Contacts pitch2.5mm
Operating temperature-40...105°C
Flammability ratingUL94V-0
Manufacturer seriesNano-Fit
Symbol Layout Pin Spatial orientation
MX-105309-1102 1x2 2 straight
MX-105309-1103 1x3 3 straight
MX-105309-1104 1x4 4 straight
MX-105309-1106 1x6 6 straight
MX-105309-1202 1x2 2 straight
MX-105309-1203 1x3 3 straight
MX-105309-1204 1x4 4 straight
MX-105309-1206 1x6 6 straight
MX-105310-1104 2x2 4 straight
MX-105310-1108 2x4 8 straight
MX-105310-1204 2x2 4 straight
MX-105310-1208 2x4 8 straight
MX-105313-1102 1x2 2 angled
MX-105313-1202 1x2 2 angled
MX-105313-1203 1x3 3 angled
MX-105313-1204 1x4 4 angled
MX-105314-1104 2x2 4 angled
MX-105314-1106 2x3 6 angled
MX-105314-1108 2x4 8 angled
MX-105314-1204 2x2 4 angled
MX-105314-1206 2x3 6 angled
MX-105314-1208 2x4 8 angled
MX-105314-1210 2x5 10 angled
MX-105314-1312 2x6 12 angled