| Manufacturer | REAN |
| Connector | socket |
| Enclosure material | zinc alloy |
| Electrical mounting | soldering |
| Contact material | bronze |
| Mechanical mounting | flange (2 holes), for panel mounting |
| Type of connector | XLR |
| IP rating | IP65 |
| Rated voltage | 50V |
| Manufacturer series | Z Series |
| Symbol | Contact plating | Kind | Pin | Inom | Wire cross-section | Wire size | Body colour | Plating material | Spatial orientation |
|---|---|---|---|---|---|---|---|---|---|
| [A] | [mm2] | ||||||||
| RRX3F-Z-000-0 | tinned | female | 3 | 16 | 1.5 | 16AWG | - | chromium | straight |
| RRX3F-Z-000-1 | tinned | female | 3 | 16 | 1.5 | 16AWG | - | chromium | - |
| RRX3F-Z-001-0 | tinned | female | 3 | 16 | 1.5 | 16AWG | black | anodized | straight |
| RRX3F-Z-001-1 | tinned | female | 3 | 16 | 1.5 | 16AWG | black | anodized | - |
| RRX3F-Z-002-0 | gold-plated | female | 3 | 16 | 1.5 | 16AWG | black | anodized | straight |
| RRX3F-Z-002-1 | gold-plated | female | 3 | 16 | 1.5 | 16AWG | black | anodized | - |
| RRX3M-Z-000-0 | tinned | male | 3 | 16 | 1.5 | 16AWG | - | chromium | straight |
| RRX3M-Z-000-1 | tinned | male | 3 | 16 | 1.5 | 16AWG | - | chromium | - |
| RRX3M-Z-001-0 | tinned | male | 3 | 16 | 1.5 | 16AWG | black | anodized | straight |
| RRX3M-Z-001-1 | tinned | male | 3 | 16 | 1.5 | 16AWG | black | anodized | - |
| RRX3M-Z-002-0 | gold-plated | male | 3 | 16 | 1.5 | 16AWG | black | anodized | straight |
| RRX3M-Z-002-1 | gold-plated | male | 3 | 16 | 1.5 | 16AWG | black | anodized | - |
| RRX5F-Z-000-0 | tinned | female | 5 | 7.5 | 1 | 18AWG | - | chromium | straight |
| RRX5F-Z-000-1 | tinned | female | 5 | 7.5 | 1 | 18AWG | - | chromium | - |
| RRX5F-Z-001-0 | tinned | female | 5 | 7.5 | 1 | 18AWG | black | anodized | straight |
| RRX5F-Z-001-1 | tinned | female | 5 | 7.5 | 1 | 18AWG | black | anodized | - |
| RRX5F-Z-002-0 | gold-plated | female | 5 | 7.5 | 1 | 18AWG | black | anodized | straight |
| RRX5F-Z-002-1 | gold-plated | female | 5 | 7.5 | 1 | 18AWG | black | anodized | - |
| RRX5M-Z-000-0 | tinned | male | 5 | 7.5 | 1 | 18AWG | - | chromium | straight |
| RRX5M-Z-000-1 | tinned | male | 5 | 7.5 | 1 | 18AWG | - | chromium | - |
| RRX5M-Z-001-0 | tinned | male | 5 | 7.5 | 1 | 18AWG | black | anodized | straight |
| RRX5M-Z-001-1 | tinned | male | 5 | 7.5 | 1 | 18AWG | black | anodized | - |
| RRX5M-Z-002-0 | gold-plated | male | 5 | 7.5 | 1 | 18AWG | black | anodized | straight |
| RRX5M-Z-002-1 | gold-plated | male | 5 | 7.5 | 1 | 18AWG | black | anodized | - |