| Manufacturer | RABBIT |
| Additional functions | starting current limiter |
| Body dim. | 35x120x100mm |
| Usup | 230V AC |
| Electrical life | 1000000 cycles |
| Operating temperature | -30...60°C |
| Mounting | for DIN rail mounting |
| IP rating | IP20 |
| Symbol | Product description |
|---|---|
| RABBIT-SSL | Softstart LED;230VAC;IP20;35x120x100mm;-30÷60°C |