Soft start valve; Thread: inside; SMC

Soft start valve; Thread: inside; SMC, EAV2000-F02-4YO-Q, EAV2000-F02-5YO-Q, EAV3000-F03-4YO-Q |EN|
Manufacturer
Pneumatic modulesoft start valve
Operating pressure15bar
Output pressure2...10bar
Kind of threadinside
Symbol Power consumption Operating temperature Thread Usup Usup Flow
[W] [°C] [V DC] [V AC] [l/min]
EAV2000-F02-5YO-Q 1.8 0...60 G 1/4" 24 - 1170
EAV3000-F03-4YO-Q 1.8 0...60 G 3/8" - 220 2165
EAV3000-F03-5YO-Q 1.8 0...60 G 3/8" 24 - 2165
EAV4000-F04-4YO-Q 1.8 0...60 G 1/2" - 220 3545
EAV4000-F04-5YO-Q 1.8 0...60 G 1/2" 24 - 3545
EAV5000-F10-4YO-Q 1.8 0...60 G 1" - 220 6650
EAV5000-F10-5YO-Q 1.8 0...60 G 1" 24 - 6650
AV4000-F04S-5YO-A 1.8 0...50 G 1/2" 24 - 4945
AV3000-F03-5YO-A 0.35 0...50 G 3/8" 24 - 3269