| Manufacturer | CARLO GAVAZZI |
| Electrical connection | terminal block |
| Operating temperature | -20...65°C |
| IP rating | IP00 |
| Control voltage | 110...230V AC |
| Type of automation module | softstart |
| Symbol | Mounting | Rated continuous current | Communictions protocol |
|---|---|---|---|
| [A] | |||
| HDMS2312G0V20 | on panel | 12 | - |
| HDMS2312G0V20C | on panel | 12 | Modbus RTU |
| HDMS2312G0V21 | for DIN rail mounting | 12 | - |
| HDMS2312G0V21C | for DIN rail mounting | 12 | Modbus RTU |
| HDMS2325G0V20C | on panel | 25 | Modbus RTU |
| HDMS2325G0V21C | for DIN rail mounting | 25 | Modbus RTU |
| HDMS2332G0V20C | on panel | 32 | Modbus RTU |
| HDMS2332G0V21C | for DIN rail mounting | 32 | Modbus RTU |
| HDMS2337G0V20C | on panel | 37 | Modbus RTU |
| HDMS2337G0V21C | for DIN rail mounting | 37 | Modbus RTU |