Soft starters, MCD 201 series

Manufacturer
Mountingfor DIN rail mounting
Electrical connectionscrew terminals
Usup200...440V AC
Starting/stopping time2...20/2...20s
Operating temperature-10...60°C
Type of automation modulesoftstart
Symbol Max motor power Rated continuous current Ucntrl
[kW] [A]
175G5166 15 34 110...240V AC
175G5167 18 42 110...240V AC
175G5168 22 48 110...240V AC
175G5169 30 60 110...240V AC
175G5170 37 75 110...240V AC
175G5171 45 85 110...240V AC
175G5172 55 100 110...240V AC
175G5173 75 140 110...240V AC
175G5174 90 170 110...240V AC
175G5175 110 200 110...240V AC
175G5176 7.5 18 24V AC, 24V DC
175G5177 15 34 24V AC, 24V DC
175G5178 18 42 24V AC, 24V DC
175G5179 22 48 24V AC, 24V DC
175G5180 30 60 24V AC, 24V DC
175G5181 37 75 24V AC, 24V DC
175G5182 45 85 24V AC, 24V DC
175G5183 55 100 24V AC, 24V DC
175G5184 75 140 24V AC, 24V DC
175G5185 90 170 24V AC, 24V DC
175G5186 110 200 24V AC, 24V DC