Soft starters, MCD 202 series

Manufacturer
Mountingfor DIN rail mounting
Electrical connectionscrew terminals
Usup200...440V AC
Starting/stopping time2...20/2...20s
Additional functionsstarting current limiter
Operating temperature-10...60°C
Type of automation modulesoftstart
Symbol Max motor power Rated continuous current Ucntrl
[kW] [A]
175G5209 7.5 18 110...240V AC
175G5210 15 34 110...240V AC
175G5211 18 42 110...240V AC
175G5212 22 48 110...240V AC
175G5213 30 60 110...240V AC
175G5214 37 75 110...240V AC
175G5215 45 85 110...240V AC
175G5216 55 100 110...240V AC
175G5217 75 140 110...240V AC
175G5218 90 170 110...240V AC
175G5219 110 200 110...240V AC
175G5220 7.5 18 24V AC, 24V DC
175G5221 15 34 24V AC, 24V DC
175G5222 18 42 24V AC, 24V DC
175G5223 22 48 24V AC, 24V DC
175G5224 30 60 24V AC, 24V DC
175G5225 37 75 24V AC, 24V DC
175G5226 45 85 24V AC, 24V DC
175G5227 55 100 24V AC, 24V DC
175G5228 75 140 24V AC, 24V DC
175G5229 90 170 24V AC, 24V DC
175G5230 110 200 24V AC, 24V DC