| Manufacturer | ABB |
| Mounting | for DIN rail mounting |
| Usup | 208...600V AC |
| Operating temperature | -25...60°C |
| Electrical connection | screw terminals |
| Additional functions | torque adjustment |
| Ucntrl | 100...240V AC |
| Type of automation module | softstart |
| Symbol | Max motor power | Rated continuous current | Related items |
|---|---|---|---|
| [kW] | [A] | ||
| PSRC3-600-70 | 1.5 | 3 | MS116 |
| PSRC6-600-70 | 3 | 6 | MS116 |
| PSRC9-600-70 | 4 | 9 | MS116 |
| PSRC12-600-70 | 5.5 | 12 | MS132 |
| PSRC16-600-70 | 7.5 | 16 | MS132 |
| PSRC25-600-70 | 11 | 25 | MS132 |
| PSRC30-600-70 | 15 | 30 | MS132 |
| PSRC37-600-70 | 18.5 | 37 | MS165 |
| PSRC45-600-70 | 22 | 45 | MS165 |
| PSRC60-600-70 | 30 | 60 | MS165 |
| PSRC72-600-70 | 37 | 72 | MS495 |
| PSRC85-600-70 | 45 | 85 | MS495 |
| PSRC105-600-70 | 55 | 105 | MS495 |