| IP rating | IP20 |
| Mounting | for DIN rail mounting |
| Electrical connection | screw terminals |
| Manufacturer | CARLO GAVAZZI |
| Operating temperature | -20...60°C |
| Additional functions | HP algorithm |
| Type of automation module | softstart |
| Symbol | Rated continuous current | Ucntrl | Usup |
|---|---|---|---|
| [A] | [V AC] | ||
| RSBD4012EV61HP | 12 | 110...400V AC | 220...400 |
| RSBD4012FV61HP | 12 | 24V AC, 24V DC | 220...400 |
| RSBD4016EV61HP | 16 | 110...400V AC | 220...400 |
| RSBD4016FV61HP | 16 | 24V AC, 24V DC | 220...400 |
| RSBD4025EV61HP | 25 | 110...400V AC | 220...400 |
| RSBD4025FV61HP | 25 | 24V AC, 24V DC | 220...400 |
| RSBD4032EV61HP | 32 | 110...400V AC | 220...400 |
| RSBD4032FV61HP | 32 | 24V AC, 24V DC | 220...400 |
| RSBD4037EV61HP | 37 | 110...400V AC | 220...400 |
| RSBD4037FV61HP | 37 | 24V AC, 24V DC | 220...400 |
| RSBD4050EV61HP | 45 | 110...400V AC | 220...400 |
| RSBD4050FV61HP | 45 | 24V AC, 24V DC | 220...400 |
| RSBD4055EV61HP | 55 | 110...400V AC | 220...400 |
| RSBD4055FV61HP | 55 | 24V AC, 24V DC | 220...400 |
| RSBD4070EV61HP | 70 | 110...400V AC | 220...400 |
| RSBD4070FV61HP | 70 | 24V AC, 24V DC | 220...400 |
| RSBD4095EV61HP | 95 | 110...400V AC | 220...400 |
| RSBD4095FV61HP | 95 | 24V AC, 24V DC | 220...400 |
| RSBD6055GGV61HP | 55 | 100...240V AC | 220...600 |
| RSBD6070GGV61HP | 70 | 100...240V AC | 220...600 |
| RSBD6095GGV61HP | 95 | 100...240V AC | 220...600 |