| IP rating | IP20 |
| Electrical connection | screw terminals |
| Type of automation module | softstart |
| Manufacturer | CARLO GAVAZZI |
| Operating temperature | -20...60°C |
| Mounting | on panel, for DIN rail mounting |
| Symbol | Ucntrl | Usup | Starting/stopping time | Rated continuous current | Max motor power | Design | Communictions protocol |
|---|---|---|---|---|---|---|---|
| [V AC] | [s] | [A] | [kW] | ||||
| RSGD40100E0VX311C | 110...400V AC | 220...400 | 1...30/0...30 | 100 | 55 | heatsink | RS485 Modbus |
| RSGD4012E0VD200 | 110...400V AC | 220...400 | 1...20/0...20 | 12 | 5.5 | - | - |
| RSGD4012E0VD210 | 110...400V AC | 220...400 | 1...20/0...20 | 12 | 5.5 | - | - |
| RSGD4012F0VD200 | 24V AC, 24V DC | 220...400 | 1...20/0...20 | 12 | 5.5 | - | - |
| RSGD4012F0VD210 | 24V AC, 24V DC | 220...400 | 1...20/0...20 | 12 | 5.5 | - | - |
| RSGD4016E0VD200 | 110...400V AC | 220...400 | 1...20/0...20 | 16 | 7.5 | - | - |
| RSGD4016E0VD210 | 110...400V AC | 220...400 | 1...20/0...20 | 16 | 7.5 | - | - |
| RSGD4016F0VD200 | 24V AC, 24V DC | 220...400 | 1...20/0...20 | 16 | 7.5 | - | - |
| RSGD4016F0VD210 | 24V AC, 24V DC | 220...400 | 1...20/0...20 | 16 | 7.5 | - | - |
| RSGD4025E0VD200 | 110...400V AC | 220...400 | 1...20/0...20 | 25 | 11 | - | - |
| RSGD4025E0VX210 | 110...400V AC | 220...400 | 1...20/0...20 | 25 | 11 | heatsink | - |
| RSGD4025F0VD200 | 24V AC, 24V DC | 220...400 | 1...20/0...20 | 25 | 11 | - | - |
| RSGD4025F0VX210 | 24V AC, 24V DC | 220...400 | 1...20/0...20 | 25 | 11 | heatsink | - |
| RSGD4032E0VD200 | 110...400V AC | 220...400 | 1...20/0...20 | 32 | 15 | - | - |
| RSGD4032E0VX210 | 110...400V AC | 220...400 | 1...20/0...20 | 32 | 15 | heatsink | - |
| RSGD4032F0VD200 | 24V AC, 24V DC | 220...400 | 1...20/0...20 | 32 | 15 | - | - |
| RSGD4032F0VX210 | 24V AC, 24V DC | 220...400 | 1...20/0...20 | 32 | 15 | heatsink | - |
| RSGD4045E0VX200 | 110...400V AC | 220...400 | 1...20/0...20 | 40 | 22 | heatsink | RS485 Modbus |
| RSGD4045E0VX210 | 110...400V AC | 220...400 | 1...20/0...20 | 45 | 22 | heatsink | - |
| RSGD4045F0VX200 | 24V AC, 24V DC | 220...400 | 1...20/0...20 | 45 | 22 | heatsink | - |
| RSGD4045F0VX210 | 24V AC, 24V DC | 220...400 | 1...20/0...20 | 45 | 22 | heatsink | - |
| RSGD4055E0VX310C | 110...400V AC | 220...400 | 1...30/0...30 | 55 | 30 | heatsink | RS485 Modbus |
| RSGD4055F0VX310C | 24V AC, 24V DC | 220...400 | 1...30/0...30 | 55 | 30 | heatsink | RS485 Modbus |
| RSGD4070E0VX310C | 110...400V AC | 220...400 | 1...30/0...30 | 70 | 37 | heatsink | RS485 Modbus |
| RSGD4070F0VX310C | 24V AC, 24V DC | 220...400 | 1...30/0...30 | 70 | 37 | heatsink | RS485 Modbus |
| RSGD4085E0VX310C | 110...400V AC | 220...400 | 1...30/0...30 | 85 | 45 | heatsink | RS485 Modbus |
| RSGD4085F0VX310C | 24V AC, 24V DC | 220...400 | 1...30/0...30 | 85 | 45 | heatsink | RS485 Modbus |
| RSGD60100FFVX311C | 24V AC, 24V DC | 220...600 | 1...30/0...30 | 100 | 75 | heatsink | RS485 Modbus |
| RSGD60100GGVX311C | 110...400V AC | 220...600 | 1...30/0...30 | 100 | 75 | heatsink | RS485 Modbus |
| RSGD6012GGVD210 | 110...400V AC | 220...600 | 1...20/0...20 | 12 | 9 | - | - |
| RSGD6016GGVD210 | 110...400V AC | 220...600 | 1...20/0...20 | 16 | 11 | - | - |
| RSGD6025GGVX210 | 110...400V AC | 220...600 | 1...20/0...20 | 25 | 20 | heatsink | - |
| RSGD6032GGVX210 | 110...400V AC | 220...600 | 1...20/0...20 | 32 | 22 | heatsink | - |
| RSGD6045GGVX210 | 110...400V AC | 220...600 | 1...20/0...20 | 45 | 37 | heatsink | - |
| RSGD6055FFVX310C | 24V AC, 24V DC | 220...600 | 1...30/0...30 | 55 | 45 | heatsink | RS485 Modbus |
| RSGD6055GGVX310C | 110...400V AC | 220...600 | 1...30/0...30 | 55 | 45 | heatsink | RS485 Modbus |
| RSGD6070FFVX310C | 24V AC, 24V DC | 220...600 | 1...30/0...30 | 70 | 55 | heatsink | RS485 Modbus |
| RSGD6070GGVX310C | 110...400V AC | 220...600 | 1...30/0...30 | 70 | 55 | heatsink | RS485 Modbus |
| RSGD6085FFVX310C | 24V AC, 24V DC | 220...600 | 1...30/0...30 | 85 | 55 | heatsink | RS485 Modbus |
| RSGD6085GGVX310C | 110...400V AC | 220...600 | 1...30/0...30 | 85 | 55 | heatsink | RS485 Modbus |