Solder lugs

Solder lugs, STO-M3, STO-M3K, STO-M4, KEYS7310 |EN|
Materialbrass
Type of tipsolder lug ring
Mechanical mountingscrew
Symbol Hole for screw Thickness Overall len. Orientation
[mm] [mm]
STO-M3 M3 0.5 14.25 straight
STO-M3K M3 0.5 14.25 angled 45°
STO-M4 M4 0.3 21.25 angled 90°
KEYS7310   0.5 22.2 straight
Contact plating:
  • silver plated (STO-Mxx)
Manufacturer:
  • OSTERRATH (STO-Mxx)
  • KEYSTONE (KEYS7310)