| Manufacturer | AG TERMOPASTY |
| Type of solder | solder paste |
| Appearance | paste |
| Alloy composition | Sn62Pb36Ag2 |
| Kind of flux | halide-free, No Clean, REL0 |
| Melting point | 179°C |
| Features | residues need no cleaning; residues can be cleaned with alcohol-based agents |
| Grain size | 25...45µm |
| Caution! | Store in temperature about 8 °C |
| Kind of solder | lead-based |
| Hazard statements | H317: May cause an allergic skin reaction.; H360FD: May damage fertility. May damage the unborn child.; H362: May cause harm to breast-fed children.; H400: Very toxic to aquatic life; H410: Very toxic to aquatic life with long lasting effects. |
| Precautionary statements | P201: Obtain special instructions before use.; P261: Avoid breathing dust/fume/gas/mist/vapours/spray.; P263: Avoid contact during pregnancy/while nursing.; P280: Wear protective gloves/protective clothing/eye protection/face protection.; P308 + P313: IF exposed or concerned: Get medical advice/attention.; P391: Collect spillage. |
| Signal word | Danger |
| Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. |
| GHS Code | GHS07, GHS08, GHS09 |
| Version | for soft soldering |
| Symbol | Weight | Capacity |
|---|---|---|
| [g] | [ml] | |
| ESN62PB36AG/20 | 20 | 5 |
| ESN62PB36AG/40 | 40 | 10 |
| ESN62PB36AG/250 | 250 | - |
| ESN62PB36AG/500 | 500 | - |