Solder: tin; lead-based; CYNEL

Solder: tin; lead-based; CYNEL, LC60-0.25/0.1, LC60-0.25/0.25, LC60-0.38/0.25, LC60-0.50/0.1 |EN|
Type of soldertin
Appearancesoldering wire
Kind of solderlead-based
Alloy compositionSn60Pb40
Melting point190°C
Flux content2.5%
Kind of fluxhalide, rosin, No Clean, ROL1
Versionfor soft soldering
Packagereel
Symbol Diameter Weight
[mm] [g]
LC60-0.25/0.1 0.25 100
LC60-0.25/0.25 0.25 250
LC60-0.38/0.25 0.38 250
LC60-0.50/0.1 0.5 100
LC60-0.50/0.25 0.5 250
LC60-0.50/0.5 0.5 500
LC60-0.56/0.1 0.56 100
LC60-0.56/0.25 0.56 250
LC60-0.56/0.5 0.56 500
LC60-0.56/1.0 0.56 1000
LC60-0.70/0.1 0.7 100
LC60-0.70/0.25 0.7 250
LC60-0.70/0.5 0.7 500
LC60-0.70/1.0 0.7 1000
LC60-0.80/0.1 0.8 100
LC60-0.80/0.25 0.8 250
LC60-0.80/0.5 0.8 500
LC60-0.90/0.25 0.9 250
LC60-1.00/0.1 1 100
LC60-1.00/0.25 1 250
LC60-1.00/0.5 1 500
LC60-1.00/1.0 1 1000
LC60-1.2/0.25 1.2 250
LC60-1.20/0.1 1.2 100
LC60-1.20/0.5 1.2 500
LC60-1.20/1.0 1.2 1000
LC60-1.50/0.1 1.5 100
LC60-1.50/0.25 1.5 250
LC60-1.50/0.5 1.5 500
LC60-1.50/1.0 1.5 1000
LC60-2.00/0.1 2 100
LC60-2.00/0.25 2 250
LC60-2.00/0.5 2 500
LC60-2.00/1.0 2 1000
LC60-3.00/0.1 3 100
LC60-3.00/0.25 3 250
LC60-3.00/0.5 3 500
LC60-3.00/1.0 3 1000
LC60-4.00/1.0 4 1000