Solder: tin; lead-based; CYNEL

Solder: tin; lead-based; CYNEL, LC60M2-0.7/1.0, LC60M2-1.0/0.25, LC60M2-1.0/1.0 |EN|
Type of soldertin
Appearancesoldering wire
Kind of solderlead-based
Alloy compositionSn60Pb38Cu2
Melting point183°C
Flux content2.2%
Number of flux cores3
Kind of fluxhalide, rosin, No Clean, ROL1
Versionfor soft soldering
Packagereel
Features:
  • not recommended for tips with hard metallic coating
  • protects copper against erosion and increases tips life
Symbol Diameter Weight
[mm] [g]
LC60M2-0.7/1.0 0.7 1000
LC60M2-1.0/0.25 1 250
LC60M2-1.0/1.0 1 1000
LC60M2-1.5/0.25 1.5 250
LC60M2-1.5/1.0 1.5 1000