| Manufacturer | QUICK |
| Type of soldering device | soldering pot |
| Supply voltage | 230V AC |
| Operating temperature | 150...450°C |
| Connectors for the country | Europe |
| Applications | wires tinning; for service work; for workshop, house and hobby activities |
| Features | can operate in lead-free technology; temperature control; titanium coated pot; made in lead-free technology |
| Symbol | Power | Pot inside dia. | Usable dimensions | Dp. | Charge weight max. |
|---|---|---|---|---|---|
| [W] | [mm] | [mm] | [mm] | [kg] | |
| POT-Q100-4C | 200 | 36 | - | 40 | 0.5 |
| POT-Q100-6CA | 400 | 54 | - | 40 | 0.9 |
| POT-Q100-15S | 600 | - | 91x135 | 60 | 5.5 |