| Symbol | Manufacturer | Type of transition | Connector accessories | Application | Spatial orientation | Application | Kit contents | IP rating | Structure | Imax | Wire | Wire size | Fuse size | Connectors application |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [A] | [mm2] | [mm] | ||||||||||||
| SOLCON4-FUSE15 | NINIGI | coupler | - | - | straight | - | - | IP67 | solar male; solar female | 15 | - | - | 10.3x38 | - |
| SOLCON4-FUSE20 | NINIGI | coupler | - | - | straight | - | - | IP67 | solar male; solar female | 20 | - | - | 10.3x38 | - |
| SOLCON4-FUSE30 | NINIGI | coupler | - | - | straight | - | - | IP67 | solar male; solar female | 30 | - | - | 10.3x38 | - |
| SOLCON4-TOOL | NINIGI | - | - | for solar connectors, photovoltaics | - | - | - | - | - | - | 2.5...6 | 26AWG...10AWG | - | - |
| SOLCON4-TOOLSET | NINIGI | - | toolkit for SOLCON4 solar connecotrs | - | - | solar connectors type SOLCON4 | unlock wrench x2; complete SOLCON4 connector; carrying case; crimping tool; stripping tool | - | - | - | - | - | - | photovoltaics |
| SOLCON4-ZAC | NINIGI | - | - | for solar connectors, photovoltaics | - | - | - | - | - | - | 2.5...6 | 14AWG...10AWG | - | - |
| DS1162-14-1T2AB6P | CONNFLY | splitter | - | - | - | - | - | - | solar male x2; solar female x2 | - | - | - | - | photovoltaics |
| DS1162-14-1T3AB6P | CONNFLY | splitter | - | - | - | - | - | - | solar male x3; solar female x3 | - | - | - | - | photovoltaics |
| DS1162-14-1T4AB6P | CONNFLY | splitter | - | - | - | - | - | - | solar male x4; solar female x4 | - | - | - | - | photovoltaics |
| DS1162-14-1T5AB6P | CONNFLY | splitter | - | - | - | - | - | - | solar male x5; solar female x5 | - | - | - | - | photovoltaics |
| DS1162-14-1T6AB6P | CONNFLY | splitter | - | - | - | - | - | - | solar male x6; solar female x6 | - | - | - | - | photovoltaics |
| DS1162-14-M/F-SET | CONNFLY | splitter | - | - | - | - | - | - | solar male x2; solar female | - | - | - | - | photovoltaics |
| DS1162-15-M/F-SET | CONNFLY | splitter | - | - | - | - | - | - | solar male x3; solar female | - | - | - | - | photovoltaics |
| DS1162-16-M/F-SET | CONNFLY | splitter | - | - | - | - | - | - | solar male; solar female x2 | - | - | - | - | photovoltaics |
| DS1162-22-A6BP10 | CONNFLY | coupler | - | - | straight | - | - | - | - | 10 | - | - | - | - |
| DS1162-23-A6BP10 | CONNFLY | coupler | - | - | straight | - | - | - | - | 10 | - | - | - | - |
| 52597 | QOLTEC | adapter | - | - | - | - | - | - | - | 20 | - | - | - | photovoltaics |
| 52598 | QOLTEC | adapter | - | - | - | - | - | - | - | 30 | - | - | - | photovoltaics |
| 52600 | QOLTEC | splitter | - | - | - | - | - | - | - | - | - | - | - | photovoltaics |