| Manufacturer | Aratas (Formerly Omron Components) |
| Type of relay | solid state |
| Variant | 1-phase, MOSFET, SiC MOSFET |
| Case | DIP6 |
| Contacts layout | SPST-NO |
| Icntrl | 50mA |
| Body dimensions | 8.8x6.4x3.4mm |
| Manufacturer series | G3VH |
| Symbol | Mounting | Operating temperature | Uswitch. | ton/off | toff |
|---|---|---|---|---|---|
| [°C] | [V AC] | [ms] | [ms] | ||
| G3VH-181B | THT | -40...105 | max. 1800 | 0.2 | 0.06 |
| G3VH-181E | SMT | -40...105 | max. 1800 | 0.2 | 0.06 |
| G3VH-181E-TR | SMT | -40...105 | max. 1800 | 0.2 | 0.06 |
| G3VH-331B | THT | -40...85 | max. 3300 | 1 | 0.05 |
| G3VH-331E | SMT | -40...85 | max. 3300 | 1 | 0.05 |
| G3VH-331E-TR | SMT | -40...85 | max. 3300 | 1 | 0.05 |