Solid state relays, DUAL GN series

Manufacturer
Type of relaysolid state
Variant2-channels
Body dimensions45.3x58.4x33.2mm
Operating temperature-40...80°C
IP ratingIP00
Caution!Maximal load current with use of suitable heatsink
Manufacturer seriesDUAL GN
Symbol Ioper. max Ucntrl Uswitch. Switch. method*
[A] [V DC] [V AC]
84134210 40 17...32 24...280 zero voltage switching
84140000 25 4...15 24...280 zero voltage switching
84140200 40 4...15 24...280 zero voltage switching
84140500 25 4...15 48...600 zero voltage switching
84140510 25 17...32 48...600 zero voltage switching
84140600 40 4...15 48...600 zero voltage switching
84140610 40 17...32 48...600 zero voltage switching
84140800 25 4...15 24...280 zero voltage switching
84140810 25 17...32 24...280 zero voltage switching
84140900 40 4...15 24...280 zero voltage switching
84140910 40 17...32 24...280 zero voltage switching
84140010 25 17...32 24...280 zero voltage switching
84140100 25 4...15 24...280 instantaneous switching
84140110 25 17...32 24...280 instantaneous switching
84140210 40 17...32 24...280 zero voltage switching
84140300 40 4...15 24...280 instantaneous switching
84140310 40 17...32 24...280 instantaneous switching
84140501 25 4...15 48...600 instantaneous switching
84140511 25 17...32 48...600 instantaneous switching
84140601 40 4...15 48...600 instantaneous switching
84140611 40 17...32 48...600 instantaneous switching
84140801 25 4...15 24...280 instantaneous switching
84140801H 25 4...15 24...280 instantaneous switching
84140811 25 17...32 24...280 instantaneous switching
84140901 40 4...15 24...280 instantaneous switching
84140911 40 17...32 24...280 instantaneous switching
* the position in bracket indicates momentary position.