Solid state relays, EL DC series

Manufacturer
Type of relaysolid state
Variantcurrent source
Uswitch.3...100V DC
Mountingon panel
Operating temperature-30...80°C
IP ratingIP00
Caution!Maximal load current with use of suitable heatsink
Manufacturer seriesEL DC
Symbol Ioper. max Ucntrl Body dimensions
[A] [V DC] [mm]
EL100D10-05 10 4...8 36.6x21.1x25.4
EL100D10-05N 10 4...8 36.6x21.1x18.8
EL100D10-12 10 10...14 36.6x21.1x25.4
EL100D10-12N 10 10...14 36.6x21.1x18.8
EL100D10-24 10 21...27 36.6x21.1x25.4
EL100D10-24N 10 21...27 36.6x21.1x18.8
EL100D20-05 20 4...8 36.6x21.1x25.4
EL100D20-05N 20 4...8 36.6x21.1x18.8
EL100D20-12 20 10...14 36.6x21.1x25.4
EL100D20-12N 20 10...14 36.6x21.1x18.8
EL100D20-24 20 21...27 36.6x21.1x25.4
EL100D20-24N 20 21...27 36.6x21.1x18.8
EL100D5-05 5 4...8 36.6x21.1x25.4
EL100D5-12 5 10...14 36.6x21.1x25.4
EL100D5-24 5 21...27 36.6x21.1x25.4