Solid state relays, ELCO

Solid state relays, ELCO, SSR20-524B, SSR20-524B5, SSR20-524C, SSR20-524C5, SSR21-3240B |EN|
Manufacturer
Type of relaysolid state
Contacts configurationSPST-NO
Symbol Uswitch. Uswitch. Ioper. max Ucntrl Body dimensions Dimensions Features Term. pitch Manufacturer series
[V DC] [V AC] [A] [V DC] [mm] [mm]
SSR20-524B 0...35 - 5 10...32 12.7x15.7x29 Fig. 1. - 3.5 SSR2
SSR20-524C 0...35 - 5 10...32 12.7x15.7x29 Fig. 1. - 5 SSR2
SSR20-524C5 0...35 - 5 5...10 12.7x15.7x29 Fig. 1. - 5 SSR2
SSR21-3240B - 12...275 3 10...32 12.7x15.7x29 Fig. 1. zero voltage switching 3.5 SSR2
SSR21-3240C - 12...275 3 10...32 12.7x15.7x29 Fig. 1. zero voltage switching 5 SSR2
SSR21-3240C5 - 12...275 3 5...10 12.7x15.7x29 Fig. 1. zero voltage switching 5 SSR2
SSR88D-360 max. 60 - 3 3...32 10.7x33.1x43.1 Fig. 2. - - SSR 88
SSR-91-60B max. 60 - 2 10...30 12.5x29x30.5 Fig. 3. - 3.5 SSR9
SSR-91-60B5 max. 60 - 2 5...10 12.5x29x30.5 Fig. 3. - 3.5 SSR9
SSR-91-60C max. 60 - 2 10...30 12.5x29x30.5 Fig. 3. - 5 SSR9
SSR-870-5240 - 12...275 5 10...32 10.7x33.1x43.1 Fig. 2. zero voltage switching - SSR 870
SSR-870-52405 - 12...275 5 3...10 10.7x33.1x43.1 Fig. 2. zero voltage switching - SSR 870
SSR-871-52405 - 12...275 5 3...10 10.7x33.1x43.1 Fig. 2. random switching - SSR 871