Solid state relays, EZ series

Manufacturer
Type of relaysolid state
Variant1-phase
Mountingon panel
Body dimensions66.8x38.1x24.1mm
Operating temperature-40...80°C
IP ratingIP00
DimensionsFig. 1.
Caution!Maximal load current with use of suitable heatsink
Manufacturer seriesEZ
Symbol Ioper. max Ucntrl Uswitch. Switch. method* Features
[A] [V AC]
EZ240D18S 18 3...15V DC 24...280 zero voltage switching additional RC circuit
EZ240A12 12 90...140V AC 24...280 zero voltage switching -
EZ240A12R 12 90...140V AC 24...280 instantaneous switching -
EZ240A12S 12 90...140V AC 24...280 zero voltage switching additional RC circuit
EZ240A18 18 90...140V AC 24...280 zero voltage switching -
EZ240A18R 18 90...140V AC 24...280 instantaneous switching -
EZ240A18S 18 90...140V AC 24...280 zero voltage switching additional RC circuit
EZ240D12 12 3...15V DC 24...280 zero voltage switching -
EZ240D12R 12 3...15V DC 24...280 instantaneous switching -
EZ240D12S 12 3...15V DC 24...280 zero voltage switching additional RC circuit
EZ240D18 18 3...15V DC 24...280 zero voltage switching -
EZ240D18R 18 3...15V DC 24...280 instantaneous switching -
EZ240D18RS 18 3...15V DC 24...280 instantaneous switching additional RC circuit
EZ240D5 5 3...15V DC 24...280 zero voltage switching -
EZ240D5R 5 3...15V DC 24...280 instantaneous switching -
EZ240D5S 5 3...15V DC 24...280 zero voltage switching additional RC circuit
EZ480A12 12 90...140V AC 48...660 zero voltage switching -
EZ480A18 18 90...140V AC 48...660 zero voltage switching -
EZ480D12 12 4...15V DC 48...660 zero voltage switching -
EZ480D12R 12 4...15V DC 48...660 instantaneous switching -
EZ480D18 18 4...15V DC 48...660 zero voltage switching -
EZ480D18S 18 4...15V DC 48...660 zero voltage switching additional RC circuit
EZE240A12 12 18...36V AC 24...280 zero voltage switching -
EZE240A12R 12 18...36V AC 24...280 instantaneous switching -
EZE240A18 18 18...36V AC 24...280 zero voltage switching -
EZE240D12 12 15...32V DC 24...280 zero voltage switching -
EZE240D12R 12 15...32V DC 24...280 instantaneous switching -
EZE240D12RS 12 15...32V DC 24...280 instantaneous switching additional RC circuit
EZE240D12S 12 15...32V DC 24...280 zero voltage switching additional RC circuit
EZE240D18 18 15...32V DC 24...280 zero voltage switching -
EZE240D18S 18 15...32V DC 24...280 zero voltage switching additional RC circuit
EZE480A12 12 18...36V AC 48...660 zero voltage switching -
EZE480A18 18 18...36V AC 48...660 zero voltage switching -
EZE480D12 12 15...32V DC 48...660 zero voltage switching -
EZE480D12R 12 15...32V DC 48...660 instantaneous switching -
EZE480D18 18 15...32V DC 48...660 zero voltage switching -
EZE480D18R 18 15...32V DC 48...660 instantaneous switching -
* the position in bracket indicates momentary position.