| Manufacturer | SENSATA / CRYDOM |
| Type of relay | solid state |
| Variant | 1-phase |
| Ucntrl | 4...32V DC |
| Uswitch. | 48...690V AC |
| Operating temperature | -30...80°C |
| IP rating | IP00 |
| Caution! | Maximal load current with use of suitable heatsink |
| Manufacturer series | H16WD |
| Symbol | Ioper. max | Switch. method* | Indication | Body dimensions | Leads | Features |
|---|---|---|---|---|---|---|
| [A] | [mm] | |||||
| H16WD6025 | 25 | zero voltage switching | - | 57.3x44.5x22.6 | screw | - |
| H16WD6025-10 | 25 | instantaneous switching | - | 57.3x44.5x22.6 | screw | - |
| H16WD6025G | 25 | zero voltage switching | LED | 57.3x44.5x22.6 | screw | - |
| H16WD6025G-10 | 25 | instantaneous switching | LED | 57.3x44.5x22.6 | screw | - |
| H16WD6050 | 50 | zero voltage switching | - | 57.3x44.5x22.6 | screw | - |
| H16WD6050-10 | 50 | instantaneous switching | - | 57.3x44.5x22.6 | screw | - |
| H16WD6050G | 50 | zero voltage switching | LED | 57.3x44.5x22.6 | screw | - |
| H16WD6050G-10 | 50 | instantaneous switching | LED | 57.3x44.5x22.6 | screw | - |
| H16WD6050KG | 50 | zero voltage switching | LED | 57.3x44.5x26.4 | screw terminals | - |
| H16WD6075 | 75 | zero voltage switching | - | 57.3x44.5x22.6 | screw | - |
| H16WD6075-10 | 75 | instantaneous switching | - | 57.3x44.5x22.6 | screw | - |
| H16WD6075G | 75 | zero voltage switching | LED | 57.3x44.5x22.6 | screw | - |
| H16WD6075G-10 | 75 | instantaneous switching | LED | 57.3x44.5x22.6 | screw | - |
| H16WD6090 | 90 | zero voltage switching | - | 57.3x44.5x22.6 | screw | - |
| H16WD6090-10 | 90 | instantaneous switching | - | 57.3x44.5x22.6 | screw | - |
| H16WD6090G | 90 | zero voltage switching | LED | 57.3x44.5x22.6 | screw | - |
| H16WD6090G-10 | 90 | instantaneous switching | LED | 57.3x44.5x22.6 | screw | - |
| H16WD6090GH | 90 | zero voltage switching | LED | 57.3x44.5x22.6 | screw | thermal pad included |
| H16WD6090KG | 90 | zero voltage switching | LED | 57.3x44.5x26.4 | screw terminals | - |