Solid state relays, HA/HD60 series

Manufacturer
Type of relaysolid state
Variant1-phase
Uswitch.48...660V AC
Mountingon panel
Operating temperature-40...80°C
IP ratingIP00
Caution!Maximal load current with use of suitable heatsink
Symbol Ioper. max Ucntrl Switch. method* Indication Protection Body dimensions Leads Features Manufacturer series
[A] [mm]
HA60125 125 90...280V AC zero voltage switching - - 57.3x44.5x22.6 screw - HA/HD60
HA60125-10 125 90...280V AC instantaneous switching - - 57.3x44.5x22.6 screw - HA/HD60
HA6025 25 90...280V AC zero voltage switching - - 57.3x44.5x22.6 screw - HA/HD60
HA6025-10 25 90...280V AC instantaneous switching - - 57.3x44.5x22.6 screw - HA/HD60
HA6025E 25 18...36V AC zero voltage switching - - 57.3x44.5x22.6 screw - HA/HD60
HA6025G 25 90...280V AC zero voltage switching LED - 57.3x44.5x22.6 screw - HA/HD60
HA6050 50 90...280V AC zero voltage switching - - 57.3x44.5x22.6 screw - HA/HD60
HA6050-10 50 90...280V AC instantaneous switching - - 57.3x44.5x22.6 screw - HA/HD60
HA6050E 50 18...36V AC zero voltage switching - - 57.3x44.5x22.6 screw - HA/HD60
HA6050EPG 50 18...36V AC zero voltage switching LED anti-overvoltage OVP 57.3x44.5x22.6 screw - HA/HD60
HA6050G 50 90...280V AC zero voltage switching LED - 57.3x44.5x22.6 screw - HA/HD60
HA6050P-10 50 90...280V AC instantaneous switching - anti-overvoltage OVP 57.3x44.5x22.6 screw - HA/HD60
HA6090 90 90...280V AC zero voltage switching - - 57.3x44.5x22.6 screw - HA/HD60
HA6090-10 90 90...280V AC instantaneous switching - - 57.3x44.5x22.6 screw - HA/HD60
HD60125 125 4...32V DC zero voltage switching - - 57.3x44.5x22.6 screw - HA/HD60
HD60125-10 125 4...32V DC instantaneous switching - - 57.3x44.5x22.6 screw - HA/HD60
HD60125G 125 4...32V DC zero voltage switching LED - 57.3x44.5x22.6 screw - HA/HD60
HD60125K 125 4...32V DC zero voltage switching - - 57.3x44.5x26.4 screw terminals - HA/HD60
HD60125K-10 125 4...32V DC instantaneous switching - - 57.3x44.5x26.4 screw terminals - HA/HD60
HD60125KT 125 4...32V DC zero voltage switching - - 57.3x44.5x26.4 screw terminals - HA/HD60T
HD6025 25 4...32V DC zero voltage switching - - 57.3x44.5x22.6 screw - HA/HD60
HD6025-10 25 4...32V DC instantaneous switching - - 57.3x44.5x22.6 screw - HA/HD60
HD6025F 25 4...32V DC zero voltage switching - - 57.3x44.5x33.4 quick connect terminal - HA/HD60
HD6025F-10 25 4...32V DC instantaneous switching - - 57.3x44.5x33.4 quick connect terminal - HA/HD60
HD6025P 25 4...32V DC zero voltage switching - anti-overvoltage OVP 57.3x44.5x22.6 screw - HA/HD60
HD6050 50 4...32V DC zero voltage switching - - 57.3x44.5x22.6 screw - HA/HD60
HD6050-10 50 4...32V DC instantaneous switching - - 57.3x44.5x22.6 screw - HA/HD60
HD6050GHT 50 4...32V DC zero voltage switching LED - 57.3x44.5x22.6 screw thermal pad included HA/HD60T
HD6050K 50 4...32V DC zero voltage switching - - 57.3x44.5x26.4 screw terminals - HA/HD60
HD6050K-10 50 4...32V DC instantaneous switching - - 57.3x44.5x26.4 screw terminals - HA/HD60
HD6050KT 50 4...32V DC zero voltage switching - - 57.3x44.5x26.4 screw terminals - HA/HD60T
HD6050KT-10 50 4...32V DC instantaneous switching - - 57.3x44.5x26.4 screw terminals - HA/HD60T
HD6050P 50 4...32V DC zero voltage switching - anti-overvoltage OVP 57.3x44.5x22.6 screw - HA/HD60
HD6050PGH 50 4...32V DC zero voltage switching LED anti-overvoltage OVP 57.3x44.5x22.6 screw thermal pad included HA/HD60
HD6090 90 4...32V DC zero voltage switching - - 57.3x44.5x22.6 screw - HA/HD60
HD6090-10 90 4...32V DC instantaneous switching - - 57.3x44.5x22.6 screw - HA/HD60
HD6090K 90 4...32V DC zero voltage switching - - 57.3x44.5x26.4 screw terminals - HA/HD60
HD6090K-10 90 4...32V DC instantaneous switching - - 57.3x44.5x26.4 screw terminals - HA/HD60
HD6090KT 90 4...32V DC zero voltage switching - - 57.3x44.5x26.4 screw terminals - HA/HD60T
HD6090KT-10 90 4...32V DC instantaneous switching - - 57.3x44.5x26.4 screw terminals - HA/HD60T
HD6090PG 90 4...32V DC zero voltage switching LED anti-overvoltage OVP 57.3x44.5x22.6 screw - HA/HD60
* the position in bracket indicates momentary position.