| Manufacturer | SENSATA / CRYDOM |
| Type of relay | solid state |
| Variant | 1-phase |
| Ioper. max | 150A |
| Indication | LED |
| Body dimensions | 104.6x73.7x43.2mm |
| Mounting | on panel |
| Operating temperature | -30...80°C |
| Caution! | Maximal load current with use of suitable heatsink |
| Manufacturer series | HAC |
| Symbol | Ucntrl | Uswitch. | Switch. method* | Features |
|---|---|---|---|---|
| [V AC] | ||||
| HAC24A150 | 150...270V AC | 24...280 | zero voltage switching | - |
| HAC24A150-10 | 150...270V AC | 24...280 | instantaneous switching | - |
| HAC24A150H | 150...270V AC | 24...280 | zero voltage switching | thermal pad included |
| HAC24A150H-10 | 150...270V AC | 24...280 | instantaneous switching | thermal pad included |
| HAC24B150 | 90...140V AC | 24...280 | zero voltage switching | - |
| HAC24B150-10 | 90...140V AC | 24...280 | instantaneous switching | - |
| HAC24B150H | 90...140V AC | 24...280 | zero voltage switching | thermal pad included |
| HAC24B150H-10 | 90...140V AC | 24...280 | instantaneous switching | thermal pad included |
| HAC24D150 | 4...32V DC | 24...280 | zero voltage switching | - |
| HAC24D150-10 | 4...32V DC | 24...280 | instantaneous switching | - |
| HAC24D150H | 4...32V DC | 24...280 | zero voltage switching | thermal pad included |
| HAC24D150H-10 | 4...32V DC | 24...280 | instantaneous switching | thermal pad included |
| HAC60A150 | 150...270V AC | 48...660 | zero voltage switching | - |
| HAC60A150-10 | 150...270V AC | 48...660 | instantaneous switching | - |
| HAC60A150H | 150...270V AC | 48...660 | zero voltage switching | thermal pad included |
| HAC60A150H-10 | 150...270V AC | 48...660 | instantaneous switching | thermal pad included |
| HAC60B150 | 90...140V AC | 48...660 | zero voltage switching | - |
| HAC60B150-10 | 90...140V AC | 48...660 | instantaneous switching | - |
| HAC60B150H | 90...140V AC | 48...660 | zero voltage switching | thermal pad included |
| HAC60B150H-10 | 90...140V AC | 48...660 | instantaneous switching | thermal pad included |
| HAC60D150 | 4...32V DC | 48...660 | zero voltage switching | - |
| HAC60D150-10 | 4...32V DC | 48...660 | instantaneous switching | - |
| HAC60D150H | 4...32V DC | 48...660 | zero voltage switching | thermal pad included |
| HAC60D150H-10 | 4...32V DC | 48...660 | instantaneous switching | thermal pad included |