| Manufacturer | SENSATA / CRYDOM |
| Type of relay | solid state |
| Variant | 1-phase |
| Mounting | THT |
| Case | SIP |
| Dimensions | Fig. 1. |
| Ioper. max | 5A |
| Operating temperature | -40...80°C |
| Body dimensions | 43.1x25.4x10.2mm |
| Manufacturer series | MCX |
| Symbol | Features | Uswitch. | Switching method* | Ucntrl |
|---|---|---|---|---|
| [V AC] | ||||
| MCX240A5 | zero voltage switching | 12...280 | - | 90...140V AC |
| MCX240A5R | random switching | 12...280 | - | 90...140V AC |
| MCX240D5R | random switching | 12...280 | - | 3...15V DC |
| MCX380D5 | zero voltage switching | 48...530 | zero voltage switching | 4...15V DC |
| MCX380D5R | random switching | 48...530 | - | 4...15V DC |
| MCX480D5 | zero voltage switching | 48...660 | zero voltage switching | 4...15V DC |
| MCXE240A5R | random switching | 12...280 | - | 18...36V AC |
| MCXE240D5 | zero voltage switching | 12...280 | - | 15...32V AC |
| MCXE240D5R | random switching | 12...280 | - | 15...32V AC |
| MCXE380D5 | zero voltage switching | 48...530 | - | 15...32V AC |
| MCXE480D5 | zero voltage switching | 48...660 | zero voltage switching | 15...32V AC |