Solid state relays, LN series

Manufacturer
Type of relaysolid state
Variant1-phase
Ucntrl4.8...32V DC
Switch. method*zero voltage switching
Protectionanti-overvoltage OVP
IndicationLED
Mountingon panel
Operating temperature-40...80°C
Caution!Maximal load current with use of suitable heatsink
Manufacturer seriesLN
* the position in bracket indicates momentary position.
Symbol Ioper. max Uswitch. Body dimensions IP rating Features
[A] [V AC] [mm]
LND2425 25 24...280 57.2x44.5x24 IP00 -
LND2425C 25 24...280 58.8x44.5x17.9 IP20 -
LND2425CH 25 24...280 58.8x44.5x17.9 IP20 thermal pad included
LND2425H 25 24...280 57.2x44.5x24 IP00 thermal pad included
LND2450 50 24...280 57.2x44.5x24 IP00 -
LND2450C 50 24...280 58.8x44.5x17.9 IP20 -
LND2450CH 50 24...280 58.8x44.5x17.9 IP20 thermal pad included
LND2450H 50 24...280 57.2x44.5x24 IP00 thermal pad included
LND2475 75 24...280 57.2x44.5x24 IP00 -
LND2475C 75 24...280 58.8x44.5x17.9 IP20 -
LND2475CH 75 24...280 58.8x44.5x17.9 IP20 thermal pad included
LND2475H 75 24...280 57.2x44.5x24 IP00 thermal pad included
LND4425 25 48...528 57.2x44.5x24 IP00 -
LND4425C 25 48...528 58.8x44.5x17.9 IP20 -
LND4425CH 25 48...528 58.8x44.5x17.9 IP20 thermal pad included
LND4425H 25 48...528 57.2x44.5x24 IP00 thermal pad included
LND4450 50 48...528 57.2x44.5x24 IP00 -
LND4450C 50 48...528 58.8x44.5x17.9 IP20 -
LND4450CH 50 48...528 58.8x44.5x17.9 IP20 thermal pad included
LND4450H 50 48...528 57.2x44.5x24 IP00 thermal pad included
LND4475 75 48...528 57.2x44.5x24 IP00 -
LND4475C 75 48...528 58.8x44.5x17.9 IP20 -
LND4475CH 75 48...528 58.8x44.5x17.9 IP20 thermal pad included
LND4475H 75 48...528 57.2x44.5x24 IP00 thermal pad included