Solid state relays, LPCV series

Manufacturer
Type of relaysolid state
Variant1-phase
Uswitch.20...300V AC
Switch. method*zero voltage switching
Body dimensions56.1x66.5x40.6mm
Mountingon panel
Operating temperature-30...80°C
IP ratingIP00
Caution!Maximal load current with use of suitable heatsink
Related itemsPS120, PS240
Manufacturer seriesLPCV
* the position in bracket indicates momentary position.
Symbol Ioper. max Ucntrl Icntrl
[A] [V DC] [mA]
10LPCV24110 110 0...10 -
10LPCV2415 15 0...10 -
10LPCV2425 25 0...10 -
10LPCV2440 40 0...10 -
10LPCV2475 75 0...10 -
20LPCV24110 110 - 4...20
20LPCV2415 15 - 4...20
20LPCV2425 25 - 4...20
20LPCV2440 40 - 4...20
20LPCV2475 75 - 4...20
5LPCV24110 110 0...5 -
5LPCV2415 15 0...5 -
5LPCV2425 25 0...5 -
5LPCV2440 40 0...5 -
5LPCV2475 75 0...5 -