Solid state relays, MCBC series

Manufacturer
Type of relaysolid state
Variant1-phase
Ucntrl8...32V DC
Kind of IN3digital
IndicationLED
Body dimensions45.7x58.4x19.8mm
Mountingon panel
Operating temperature-20...80°C
IP ratingIP00
Caution!Maximal load current with use of suitable heatsink
Manufacturer seriesMCBC
Symbol Ioper. max Uswitch. Kind of IN4 Features
[A] [V AC]
MCBC1225AF 25 48...140 0...5 VDC  
MCBC1225AL 25 48...140 0...5 VDC -
MCBC1225CF 25 48...140 0...10 VDC -
MCBC1225CL 25 48...140 0...10 VDC -
MCBC1225DL 25 48...140 4...20 mA -
MCBC1225EF 25 48...140 - built-in potentiometer
MCBC1250AL 50 48...140 0...5 VDC -
MCBC1250CF 50 48...140 0...10 VDC -
MCBC1250DF 50 48...140 4...20 mA -
MCBC1290DF 90 48...140 4...20 mA -
MCBC2425AF 25 180...280 0...5 VDC -
MCBC2425CF 25 180...280 0...10 VDC -
MCBC2425CL 25 180...280 0...10 VDC -
MCBC2425DF 25 180...280 4...20 mA -
MCBC2450AF 50 180...280 0...5 VDC -
MCBC2450CF 50 180...280 0...10 VDC -
MCBC2450CL 50 180...280 0...10 VDC -
MCBC2450DF 50 180...280 4...20 mA -
MCBC2490CF 90 180...280 0...10 VDC -
MCBC2490DF 90 180...280 4...20 mA -
MCBC2490EF 90 180...280 - built-in potentiometer
MCBC4825CF 25 330...530 0...10 VDC -
MCBC4825CL 25 330...530 0...10 VDC -
MCBC4825DL 25 330...530 4...20 mA -
MCBC4850AF 50 330...530 0...5 VDC -
MCBC4850CF 50 330...530 0...10 VDC -
MCBC4850DF 50 330...530 4...20 mA -
MCBC4850DL 50 330...530 4...20 mA -
MCBC4890CF 90 330...530 0...10 VDC -
MCBC4890DF 90 330...530 4...20 mA -