Solid state relays, MCPC series

Manufacturer
Type of relaysolid state
Variant1-phase
Ucntrl8...32V DC
Kind of IN3digital
IndicationLED
Body dimensions45.3x58.8x21.8mm
Mountingon panel
Operating temperature-20...80°C
IP ratingIP00
Caution!Maximal load current with use of suitable heatsink
Manufacturer seriesMCPC
Symbol Ioper. max Uswitch. Kind of IN4 Features
[A] [V AC]
MCPC1225A 25 48...140 0...5 VDC -
MCPC1225C 25 48...140 0...10 VDC -
MCPC1225D 25 48...140 4...20 mA -
MCPC1225E 25 48...140 - built-in potentiometer
MCPC1250A 50 48...140 0...5 VDC -
MCPC1250C 50 48...140 0...10 VDC -
MCPC1250D 50 48...140 4...20 mA -
MCPC1250E 50 48...140 - built-in potentiometer
MCPC1290A 90 48...140 0...5 VDC -
MCPC1290C 90 48...140 0...10 VDC -
MCPC1290E 90 48...140 - built-in potentiometer
MCPC2425A 25 180...280 0...5 VDC -
MCPC2425C 25 180...280 0...10 VDC -
MCPC2425D 25 180...280 4...20 mA -
MCPC2425E 25 180...280 - built-in potentiometer
MCPC2450A 50 180...280 0...5 VDC -
MCPC2450C 50 180...280 0...10 VDC -
MCPC2450D 50 180...280 4...20 mA -
MCPC2450E 50 180...280 - built-in potentiometer
MCPC2490A 90 180...280 0...5 VDC -
MCPC2490C 90 180...280 0...10 VDC -
MCPC2490D 90 180...280 4...20 mA -
MCPC4825C 25 300...530 0...10 VDC -
MCPC4825D 25 300...530 4...20 mA -
MCPC4825E 25 300...530 - built-in potentiometer
MCPC4850A 50 300...530 0...5 VDC -
MCPC4850C 50 300...530 0...10 VDC -
MCPC4850D 50 300...530 4...20 mA -
MCPC4850E 50 300...530 - built-in potentiometer
MCPC4890C 90 300...530 0...10 VDC -
MCPC4890D 90 300...530 4...20 mA -