| Manufacturer | SENSATA / CRYDOM |
| Type of relay | solid state |
| Variant | 1-phase |
| Ucntrl | 8...32V DC |
| Kind of IN3 | digital |
| Indication | LED |
| Body dimensions | 45.7x58.4x19.8mm |
| Mounting | on panel |
| Operating temperature | -20...80°C |
| IP rating | IP00 |
| Caution! | Maximal load current with use of suitable heatsink |
| Manufacturer series | MCS |
| Symbol | Ioper. max | Uswitch. | Kind of IN4 | Starting/stopping time | Features |
|---|---|---|---|---|---|
| [A] | [V AC] | [s] | |||
| MCSS1225EM | 25 | 90...140 | - | 1...10/1...10 | built-in potentiometer |
| MCSS1225ES | 25 | 90...140 | - | 100m...1/100m...1 | built-in potentiometer |
| MCSS1250AS | 50 | 90...140 | 0...5 VDC | 100m...1/100m...1 | - |
| MCSS1250EM | 50 | 90...140 | - | 1...10/1...10 | built-in potentiometer |
| MCSS2425CM | 25 | 180...280 | 0...10 VDC | 1...10/1...10 | - |
| MCSS2425CS | 25 | 180...280 | 0...10 VDC | 100m...1/100m...1 | - |
| MCSS2425DS | 25 | 180...280 | 4...20 mA | 100m...1/100m...1 | - |
| MCSS2425ES | 25 | 180...280 | - | 100m...1/100m...1 | built-in potentiometer |
| MCSS2450CS | 50 | 180...280 | 0...10 VDC | 100m...1/100m...1 | - |
| MCSS2450EM | 50 | 180...280 | - | 1...10/1...10 | built-in potentiometer |
| MCSS2450ES | 50 | 180...280 | - | 100m...1/100m...1 | built-in potentiometer |
| MCSS2490CM | 90 | 180...280 | 0...10 VDC | 1...10/1...10 | - |
| MCSS4825ES | 25 | 300...530 | - | 100m...1/100m...1 | built-in potentiometer |
| MCSS4850CM | 50 | 300...530 | 0...10 VDC | 1...10/1...10 | - |
| MCSS4850CS | 50 | 300...530 | 0...10 VDC | 100m...1/100m...1 | - |
| MCSS4850DM | 50 | 300...530 | 4...20 mA | 1...10/1...10 | - |
| MCSS4850DS | 50 | 300...530 | 4...20 mA | 100m...1/100m...1 | - |
| MCSS4850ES | 50 | 300...530 | - | 100m...1/100m...1 | built-in potentiometer |
| MCSS4890ES | 90 | 300...530 | - | 100m...1/100m...1 | built-in potentiometer |
| MCST1225EM | 25 | 90...140 | - | 1...10/1...10 | built-in potentiometer |
| MCST1225ES | 25 | 90...140 | - | 100m...1/100m...1 | built-in potentiometer |
| MCST1250CM | 50 | 90...140 | 0...10 VDC | 1...10/1...10 | - |
| MCST1250CS | 50 | 90...140 | 0...10 VDC | 100m...1/100m...1 | - |
| MCST1250EM | 50 | 90...140 | - | 1...10/1...10 | built-in potentiometer |
| MCST1250ES | 50 | 90...140 | - | 100m...1/100m...1 | built-in potentiometer |
| MCST2425AS | 25 | 180...280 | 0...5 VDC | 100m...1/100m...1 | - |
| MCST2425CM | 25 | 180...280 | 0...10 VDC | 1...10/1...10 | - |
| MCST2425CS | 25 | 180...280 | 0...10 VDC | 100m...1/100m...1 | - |
| MCST2425EM | 25 | 180...280 | - | 1...10/1...10 | built-in potentiometer |
| MCST2425ES | 25 | 180...280 | - | 100m...1/100m...1 | built-in potentiometer |
| MCST2450CS | 50 | 180...280 | 0...10 VDC | 100m...1/100m...1 | - |
| MCST2450EM | 50 | 180...280 | - | 1...10/1...10 | built-in potentiometer |
| MCST2450ES | 50 | 180...280 | - | 100m...1/100m...1 | built-in potentiometer |
| MCST2490CS | 90 | 180...280 | 0...10 VDC | 100m...1/100m...1 | - |
| MCST2490DS | 90 | 180...280 | 4...20 mA | 100m...1/100m...1 | - |
| MCST2490EM | 90 | 180...280 | - | 1...10/1...10 | built-in potentiometer |
| MCST4825CM | 25 | 300...530 | 0...10 VDC | 1...10/1...10 | - |
| MCST4825ES | 25 | 300...530 | - | 100m...1/100m...1 | built-in potentiometer |
| MCST4850CS | 50 | 300...530 | 0...10 VDC | 100m...1/100m...1 | - |
| MCST4850DS | 50 | 300...530 | 4...20 mA | 100m...1/100m...1 | - |
| MCST4890CS | 90 | 300...530 | 0...10 VDC | 100m...1/100m...1 | - |
| MCST4890ES | 90 | 300...530 | - | 100m...1/100m...1 | built-in potentiometer |