Solid state relays, RA series

Manufacturer
Type of relaysolid state
Caution!Maximal load current with use of suitable heatsink
Operating temperature-20...70°C
Switch. method*zero voltage switching
* the position in bracket indicates momentary position.
Symbol Variant Ucntrl Ioper. max Uswitch. Body dimensions Number of poles Leads Output Manufacturer series
[V DC] [A] [V AC] [mm]
RA2325H06PCS 1-phase 20...32 25 170...250 44.5x29x57.8 1 screw terminals NC, PNP RGS..S
RA2325H06POS 1-phase 20...32 25 170...250 44.5x29x57.8 1 screw terminals NO, PNP RGS..S
RA2350H06POS 1-phase 20...32 25 170...250 44.5x29x57.8 1 screw terminals NO, PNP RGS..S
RA40110H10PCS 1-phase 20...32 110 150...440 44.5x29x57.8 1 screw terminals NC, PNP RGS..S
RA40110H10POS 1-phase 20...32 110 150...440 44.5x29x57.8 1 screw terminals NO, PNP RGS..S
RA4025H10PCS 1-phase 20...32 25 150...440 44.5x29x57.8 1 screw terminals NC, PNP RGS..S
RA4025H10POS 1-phase 20...32 25 150...440 44.5x29x57.8 1 screw terminals NO, PNP RGS..S
RA4050H10PCS 1-phase 20...32 25 150...440 44.5x29x57.8 1 screw terminals NC, PNP RGS..S
RA4050H10POS 1-phase 20...32 25 150...440 44.5x29x57.8 1 screw terminals NO, PNP RGS..S
RA48110H12PCS 1-phase 20...32 110 180...530 44.5x29x57.8 1 screw terminals NC, PNP RGS..S
RA48110H12POS 1-phase 20...32 110 180...530 44.5x29x57.8 1 screw terminals NO, PNP RGS..S
RA4825H12PCS 1-phase 20...32 25 180...530 44.5x29x57.8 1 screw terminals NC, PNP RGS..S
RA4825H12POS 1-phase 20...32 25 180...530 44.5x29x57.8 1 screw terminals NO, PNP RGS..S
RA4850H12PCS 1-phase 20...32 50 180...530 44.5x29x57.8 1 screw terminals NC, PNP RGS..S
RA4850H12POS 1-phase 20...32 50 180...530 44.5x29x57.8 1 screw terminals NO, PNP RGS..S
RA2425-D06 1-phase 3...32 25 24...280 29x44.5x57.8 1 screw terminals - RA24..06
RA2450-D06 1-phase 3...32 50 24...280 29x44.5x57.8 1 screw terminals - RA24..06
RA2450HA06 1-phase 90...280 50 24...280 29x44.5x57.8 1 screw terminals - RA24..06
RA4850-D12 1-phase 3...32 50 42...530 29x44.5x57.8 1 screw terminals - RA48..12
RA4850HA12 1-phase 90...280 50 42...530 29x44.5x57.8 1 screw terminals - RA48..12
RA4890-D12 1-phase 3...32 90 42...530 29x44.5x57.8 1 screw terminals - RA48..12
RA4890HA12 1-phase 90...280 90 42...530 29x44.5x57.8 1 screw terminals - RA48..12
RA6050-D16 1-phase 4.5...32 50 24...690 30x45.5x58.2 1 screw terminals - RA60..16
RA6090-D16 1-phase 4.5...32 90 24...690 30x45.5x58.2 1 screw terminals - RA60..16
RA60110-D16 1-phase 4.5...32 110 24...690 30x45.5x58.2 1 screw terminals - RA60..16
RA2A23D25 2-phase 4.5...32 25 24...265 31.72x44.5x57.8 2 connectors FASTON - RA2A
RA2A23D25M 2-phase 4.5...32 25 24...265 31.72x44.5x57.8 2 connectors FASTON - RA2A
RA2A23D40 2-phase 4.5...32 40 24...265 31.72x44.5x57.8 2 connectors FASTON - RA2A
RA2A23D40C 2-phase 4.5...32 40 24...265 31.72x44.5x57.8 2 connectors FASTON - RA2A
RA2A23D40M 2-phase 4.5...32 40 24...265 31.72x44.5x57.8 2 connectors FASTON - RA2A
RA2A48D25 2-phase 4.5...32 25 42...530 31.72x44.5x57.8 2 connectors FASTON - RA2A
RA2A48D25M 2-phase 4.5...32 25 42...530 31.72x44.5x57.8 2 connectors FASTON - RA2A
RA2A48D40 2-phase 4.5...32 40 42...530 31.72x44.5x57.8 2 connectors FASTON - RA2A
RA2A48D40M 2-phase 4.5...32 40 42...530 31.72x44.5x57.8 2 connectors FASTON - RA2A
RA2A60D25C 2-phase 4.5...32 25 42...660 31.72x44.5x57.8 2 connectors FASTON - RA2A
RA2A60D25M 2-phase 4.5...32 25 42...660 31.72x44.5x57.8 2 connectors FASTON - RA2A
RA2A60D40 2-phase 4.5...32 40 42...660 31.72x44.5x57.8 2 connectors FASTON - RA2A