Solid state relays, RAM series

Manufacturer
Type of relaysolid state
Operating temperature-40...80°C
Variant1-phase
Body dimensions28.8x44.8x58.2mm
Number of poles1
Symbol Leads Switch. method* Ucntrl Ioper. max Uswitch. Caution! Manufacturer series
[A] [V AC]
RAM1A23A100 screw zero voltage switching 20...280V AC, 22...48V DC 100 24...265 Maximal load current with use of suitable heatsink RAM1A
RAM1A23A125 screw zero voltage switching 20...280V AC, 22...48V DC 125 24...265 Maximal load current with use of suitable heatsink RAM1A
RAM1A23A25 screw zero voltage switching 20...280V AC, 22...48V DC 25 24...265 Maximal load current with use of suitable heatsink RAM1A
RAM1A23A25G screw zero voltage switching 20...280V AC, 22...48V DC 25 24...265 Maximal load current with use of suitable heatsink RAM1A
RAM1A23A25Z screw zero voltage switching 20...280V AC, 22...48V DC 25 24...265 Maximal load current with use of suitable heatsink RAM1A
RAM1A23A50 screw zero voltage switching 20...280V AC, 22...48V DC 50 24...265 Maximal load current with use of suitable heatsink RAM1A
RAM1A23A50G screw zero voltage switching 20...280V AC, 22...48V DC 50 24...265 Maximal load current with use of suitable heatsink RAM1A
RAM1A23A75 screw zero voltage switching 20...280V AC, 22...48V DC 75 24...265 Maximal load current with use of suitable heatsink RAM1A
RAM1A23D100 screw zero voltage switching 3...32V DC 100 24...265 Maximal load current with use of suitable heatsink RAM1A
RAM1A23D125 screw zero voltage switching 3...32V DC 125 24...265 Maximal load current with use of suitable heatsink RAM1A
RAM1A23D25 screw zero voltage switching 3...32V DC 25 24...265 Maximal load current with use of suitable heatsink RAM1A
RAM1A23D25F4 connectors FASTON, screw zero voltage switching 3...32V DC 25 24...265 Maximal load current with use of suitable heatsink RAM1A
RAM1A23D25G screw zero voltage switching 3...32V DC 25 24...265 Maximal load current with use of suitable heatsink RAM1A
RAM1A23D25Z screw zero voltage switching 3...32V DC 25 24...265 Maximal load current with use of suitable heatsink RAM1A
RAM1A23D50 screw zero voltage switching 3...32V DC 50 24...265 Maximal load current with use of suitable heatsink RAM1A
RAM1A23D50G screw zero voltage switching 3...32V DC 50 24...265 Maximal load current with use of suitable heatsink RAM1A
RAM1A23D75 screw zero voltage switching 3...32V DC 75 24...265 Maximal load current with use of suitable heatsink RAM1A
RAM1A60A100 screw zero voltage switching 20...280V AC, 22...48V DC 100 42...660 Maximal load current with use of suitable heatsink RAM1A
RAM1A60A100G screw zero voltage switching 20...280V AC, 22...48V DC 100 42...660 Maximal load current with use of suitable heatsink RAM1A
RAM1A60A125 screw zero voltage switching 20...280V AC, 22...48V DC 125 42...660 Maximal load current with use of suitable heatsink RAM1A
RAM1A60A125G screw zero voltage switching 20...280V AC, 22...48V DC 125 42...660 Maximal load current with use of suitable heatsink RAM1A
RAM1A60A125Z screw zero voltage switching 20...280V AC, 22...48V DC 125 42...660 Maximal load current with use of suitable heatsink RAM1A
RAM1A60A25 screw zero voltage switching 20...280V AC, 22...48V DC 25 42...660 Maximal load current with use of suitable heatsink RAM1A
RAM1A60A25G screw zero voltage switching 20...280V AC, 22...48V DC 25 42...660 Maximal load current with use of suitable heatsink RAM1A
RAM1A60A50 screw zero voltage switching 20...280V AC, 22...48V DC 50 42...660 Maximal load current with use of suitable heatsink RAM1A
RAM1A60A50G screw zero voltage switching 20...280V AC, 22...48V DC 50 42...660 Maximal load current with use of suitable heatsink RAM1A
RAM1A60A51G screw zero voltage switching 20...280V AC, 22...48V DC 50 42...660 Maximal load current with use of suitable heatsink RAM1A
RAM1A60A75 screw zero voltage switching 20...280V AC, 22...48V DC 75 42...660 Maximal load current with use of suitable heatsink RAM1A
RAM1A60D100 screw zero voltage switching 3...32V DC 100 42...660 Maximal load current with use of suitable heatsink RAM1A
RAM1A60D100G screw zero voltage switching 3...32V DC 100 42...660 Maximal load current with use of suitable heatsink RAM1A
RAM1A60D100Z screw zero voltage switching 3...32V DC 100 42...660 Maximal load current with use of suitable heatsink RAM1A
RAM1A60D125 screw zero voltage switching 3...32V DC 125 42...660 Maximal load current with use of suitable heatsink RAM1A
RAM1A60D125G screw zero voltage switching 3...32V DC 125 42...660 Maximal load current with use of suitable heatsink RAM1A
RAM1A60D125Z screw zero voltage switching 3...32V DC 125 42...660 Maximal load current with use of suitable heatsink RAM1A
RAM1A60D25 screw zero voltage switching 3...32V DC 25 42...660 Maximal load current with use of suitable heatsink RAM1A
RAM1A60D25G screw zero voltage switching 3...32V DC 25 42...660 Maximal load current with use of suitable heatsink RAM1A
RAM1A60D25Z screw zero voltage switching 3...32V DC 25 42...660 Maximal load current with use of suitable heatsink RAM1A
RAM1A60D50 screw zero voltage switching 3...32V DC 50 42...660 Maximal load current with use of suitable heatsink RAM1A
RAM1A60D50G screw zero voltage switching 3...32V DC 50 42...660 Maximal load current with use of suitable heatsink RAM1A
RAM1A60D50Z screw zero voltage switching 3...32V DC 50 42...660 Maximal load current with use of suitable heatsink RAM1A
RAM1A60D51G screw zero voltage switching 3...32V DC 50 42...660 Maximal load current with use of suitable heatsink RAM1A
RAM1A60D75 screw zero voltage switching 3...32V DC 75 42...660 Maximal load current with use of suitable heatsink RAM1A
RAM1A69A125 screw zero voltage switching 20...280V AC, 22...48V DC 125 42...760 Maximal load current with use of suitable heatsink RAM1A
RAM1A69D100 screw zero voltage switching 3...32V DC 100 42...760 Maximal load current with use of suitable heatsink RAM1A
RAM1A69D125 screw zero voltage switching 3...32V DC 125 42...760 Maximal load current with use of suitable heatsink RAM1A
RAM1A69D75 screw zero voltage switching 3...32V DC 75 42...760 Maximal load current with use of suitable heatsink RAM1A
RAM1B23D100 screw instantaneous switching 3...32V DC 100 42...265 Maximal load current with use of suitable heatsink RAM1B
RAM1B23D125 screw instantaneous switching 3...32V DC 125 42...265 Maximal load current with use of suitable heatsink RAM1B
RAM1B23D25 screw instantaneous switching 3...32V DC 25 42...265 Maximal load current with use of suitable heatsink RAM1B
RAM1B23D50 screw instantaneous switching 3...32V DC 50 42...265 Maximal load current with use of suitable heatsink RAM1B
RAM1B23D75 screw instantaneous switching 3...32V DC 75 42...265 Maximal load current with use of suitable heatsink RAM1B
RAM1B60D100 screw instantaneous switching 3...32V DC 100 42...660 Maximal load current with use of suitable heatsink RAM1B
RAM1B60D25 screw instantaneous switching 3...32V DC 25 42...660 Maximal load current with use of suitable heatsink RAM1B
RAM1B60D50 screw instantaneous switching 3...32V DC 50 42...660 Maximal load current with use of suitable heatsink RAM1B
RAM1B60D125 screw instantaneous switching 3...32V DC 125 42...660 Maximal load current with use of suitable heatsink RAM1B
RAM1B60D75 screw instantaneous switching 3...32V DC 75 42...660 Maximal load current with use of suitable heatsink RAM1B
* the position in bracket indicates momentary position.