Solid state relays, RPC series

Manufacturer
Type of relaysolid state
Operating temperature-30...80°C
Variant1-phase
Caution!Maximal load current with use of suitable heatsink
IP ratingIP00
Mountingon panel
Manufacturer seriesRPC
Symbol Body dimensions Ioper. max Uswitch.
[mm] [A] [V AC]
RPC1215 45.7x58.4x22.9 15 90...130
RPC1225 45.7x58.4x22.9 25 90...130
RPC1240 45.7x58.4x22.9 40 90...130
RPC2415 45.7x58.4x22.9 15 200...240
RPC2425 45.7x58.4x22.9 25 200...240
RPC2440 45.7x58.4x22.9 40 200...240
RPC4815 45.7x58.4x22.9 15 400...480
RPC4825 45.7x58.4x22.9 25 400...480
RPC4840 58.4x45.7x22.9 40 400...480