Solid state relays, SSR19-80/100/125 series

Manufacturer
Type of relaysolid state
Variant1-phase
Switch. method*zero voltage switching
Caution!Maximal load current with use of suitable heatsink
IndicationLED
Electrical connectionscrew terminals
Body dimensions45.4x58.5x29.4mm
Operating temperature-30...80°C
Manufacturer seriesSSR19
* the position in bracket indicates momentary position.
Symbol Ioper. max Ucntrl Uswitch.
[A] [V AC]
SSR19-100240ASN 100 3...32V DC 24...280
SSR19-100240CSN 100 90...280V AC 24...280
SSR19-100660ASN 100 3...32V DC 24...660
SSR19-100660CSN 100 90...280V AC 24...660
SSR19-125240ASN 125 3...32V DC 24...280
SSR19-125240CSN 125 90...280V AC 24...280
SSR19-125660ASN 125 3...32V DC 24...660
SSR19-125660CSN 125 90...280V AC 24...660
SSR19-80240ASN 80 3...32V DC 24...280
SSR19-80240CSN 80 90...280V AC 24...280
SSR19-80660ASN 80 3...32V DC 24...660
SSR19-80660CSN 80 90...280V AC 24...660