Solid state relays, SSR370H series

Manufacturer
Type of relaysolid state
Variant3-phase
Uswitch.48...600V AC
Switch. method*zero voltage switching
Features3-phase control
Electrical connectionscrew terminals
IndicationLED
Mountingon panel, for DIN rail mounting
Designheatsink
Operating temperature-40...80°C
Manufacturer seriesSSR370H
* the position in bracket indicates momentary position.
Symbol Ioper. max Ucntrl Body dimensions
[A] [mm]
SSR370H-10600AS 10 4...32V DC 54x119x80
SSR370H-10600CS 10 90...280V AC 54x119x80
SSR370H-20600AS 20 4...32V DC 66x119x114
SSR370H-20600CS 20 90...280V AC 66x119x114
SSR370H-25600AS 25 4...32V DC 65x119x143
SSR370H-25600CS 25 90...280V AC 65x119x143
SSR370H-40600AS 40 4...32V DC 100x119x193.5
SSR370H-40600CS 40 90...280V AC 100x119x193.5