Solid state relays, SSR39 series

Manufacturer
Type of relaysolid state
Variant3-phase
Uswitch.24...530V AC
Switch. method*zero voltage switching
Caution!Maximal load current with use of suitable heatsink
IndicationLED
Electrical connectionscrew terminals
Body dimensions105x78x38mm
Operating temperature-30...80°C
Manufacturer seriesSSR39
* the position in bracket indicates momentary position.
Symbol Ioper. max Ucntrl
[A]
SSR39-25480AS 25 4...32V DC
SSR39-25480CS 25 90...280V AC
SSR39-40480AS 40 4...32V DC
SSR39-40480CS 40 90...280V AC
SSR39-60480AS 60 4...32V DC
SSR39-60480CS 60 90...280V AC
SSR39-80480AS 80 4...32V DC
SSR39-80480CS 80 90...280V AC