| Manufacturer | SENSATA / CRYDOM |
| Type of relay | solid state |
| Variant | 1-phase |
| Ucntrl | 3...32V DC |
| Uswitch. | 24...280V AC |
| Body dimensions | 78.23x28.45x12.7mm |
| Mounting | on panel |
| Operating temperature | -40...80°C |
| IP rating | IP00 |
| Caution! | Maximal load current with use of suitable heatsink |
| Manufacturer series | UPD24 |
| Symbol | Ioper. max | Switch. method* |
|---|---|---|
| [A] | ||
| UPD2415F | 15 | zero voltage switching |
| UPD2415F-10 | 15 | instantaneous switching |
| UPD2425F | 25 | zero voltage switching |
| UPD2425F-10 | 25 | instantaneous switching |