| Manufacturer | VISHAY |
| Type of relay | solid state |
| Icntrl max | 50mA |
| Variant | 1-phase |
| Symbol | Ioper. max | Case | Switched voltage | toff | ton/off | Operating temperature | Contacts layout | Rds(on) | Insulation voltage | Output configuration | Mounting | Control voltage |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [A] | [V] | [µs] | [µs] | [°C] | [Ω] | [kV] | [V DC] | |||||
| VO1400AEFTR | 100m | SOP4 | max. 60 | 80 | 20 | -40...85 | SPST-NO | 5 | 3.75 | Fig. 1. | SMT | - |
| VO14642AABTR | 2 | SMD6 | max. 60 | - | - | -55...85 | SPST-NO | 250m | 5.3 | Fig. 2. | SMT | 1...1.5 |
| VO14642AT | 2 | DIP6 | max. 60 | - | - | -55...85 | SPST-NO | 250m | 5.3 | Fig. 2. | PCB | 1...1.5 |
| VOR1121B6 | 200m | SMD6 | max. 250 | 30 | 200 | -40...100 | SPST-NO | 12 | 5.3 | Fig. 2. | SMT | - |
| VOR1121B6T | 200m | SMD6 | max. 250 | 30 | 200 | -40...100 | SPST-NO | 12 | 5.3 | Fig. 2. | SMT | - |
| VOR1142A6 | 140m | DIP6 | max. 400 | 50 | 130 | -40...100 | SPST-NO | 22 | 5.3 | Fig. 2. | PCB | - |
| VOR1142B6 | 140m | SMD6 | max. 400 | 50 | 130 | -40...100 | SPST-NO | 22 | 5.3 | Fig. 2. | SMT | - |
| VOR1142B6T | 140m | SMD6 | max. 400 | 50 | 130 | -40...100 | SPST-NO | 22 | 5.3 | Fig. 2. | SMT | - |
| VOR1142B4 | 140m | SMD4 | max. 400 | 50 | 130 | -40...100 | SPST-NO | 22 | 5.3 | Fig. 1. | SMT | - |
| VOR1142B4T | 140m | SMD4 | max. 400 | 50 | 130 | -40...100 | SPST-NO | 22 | 5.3 | Fig. 1. | SMT | - |
| VOR1142M4 | 140m | SOP4 | max. 400 | 50 | 100 | -40...100 | SPST-NO | 19 | 3.75 | Fig. 1. | SMT | - |
| VOR1142M4T | 140m | SOP4 | max. 400 | 50 | 100 | -40...100 | SPST-NO | 19 | 3.75 | Fig. 1. | SMT | - |
| VOR2121B8 | 140m | SMD8 | max. 400 | 30 | 200 | -40...100 | SPST-NO x2 | 12 | 5.3 | Fig. 3. | SMT | - |
| VOR2121B8T | 140m | SMD8 | max. 400 | 30 | 200 | -40...100 | SPST-NO x2 | 12 | 5.3 | Fig. 3. | SMT | - |
| VOR2142A8 | 100m | DIP8 | max. 400 | 50 | 130 | -40...100 | SPST-NO x2 | 22 | 5.3 | Fig. 3. | PCB | - |
| VOR2142B8 | 100m | SMD8 | max. 400 | 50 | 130 | -40...100 | SPST-NO x2 | 22 | 5.3 | Fig. 3. | SMT | - |
| VOR2142B8T | 100m | SMD8 | max. 400 | 50 | 130 | -40...100 | SPST-NO x2 | 22 | 5.3 | Fig. 3. | SMT | - |